ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Process Controllers, Programmers & Indicators
                                                                                                    4. Controllers
                                                                                                    5. Fluid Level Controllers
                                                                                                    Print Page

                                                                                                    PNR110A

                                                                                                    Liquid Level Controller, 110 Vac, 2 VA

                                                                                                    CROUZET
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    CROUZET PNR110A
                                                                                                    CROUZET PNR110A
                                                                                                    CROUZET PNR110A
                                                                                                    CROUZET PNR110A
                                                                                                    ManufacturerCROUZET
                                                                                                    Manufacturer Part NoPNR110A
                                                                                                    Newark Part No.16F4140
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    109 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$161.720
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $161.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    CROUZET
                                                                                                    ManufacturerCROUZET
                                                                                                    Manufacturer Part NoPNR110A
                                                                                                    Newark Part No.16F4140
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Supply Voltage110VAC
                                                                                                    Response Time-
                                                                                                    Power Consumption2VA
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The PNR110A is a 8-pin plug-in-mounting Liquid Level Controller that operates at 24 to 220VAC voltage. The output relay energizes when the liquid level reaches the high probe. The relay de-energizes when the liquid falls below the low probe. This NR series controller can also be used with only two probes by connecting the maximum and common terminals together. The output is energized when the level reaches the low probe. In both functions, if the container is conductive, it may be used as the common probe in some applications.

                                                                                                    • Pump down function
                                                                                                    • 4.7 to 100kΩ Sensitivity
                                                                                                    • LED relay indicator
                                                                                                    • 10A SPDT relay

                                                                                                    Applications

                                                                                                    Automation & Process Control

                                                                                                    Technical Specifications

                                                                                                    Supply Voltage

                                                                                                    110VAC

                                                                                                    Power Consumption

                                                                                                    2VA

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Response Time

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (21-Jan-2025)