2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Solenoids
                                                                                                  5. Open Frame Linear Solenoids
                                                                                                  Print Page

                                                                                                  28-C-120A

                                                                                                  Linear Solenoid, D Type / Box Type, Pull, Continuous, 3.614 N, 120 VAC, 400 ohm

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  GUARDIAN ELECTRIC 28-C-120A
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part No28-C-120A
                                                                                                  Newark Part No.24F179
                                                                                                  Product Range28 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 9 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  25+$33.34
                                                                                                  50+$31.73
                                                                                                  100+$28.50
                                                                                                  Price for:Each
                                                                                                  Minimum: 34
                                                                                                  Multiple: 1
                                                                                                  $1,133.56
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GUARDIAN ELECTRIC
                                                                                                  ManufacturerGUARDIAN ELECTRIC
                                                                                                  Manufacturer Part No28-C-120A
                                                                                                  Newark Part No.24F179
                                                                                                  Product Range28 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frame TypeD Type / Box Type
                                                                                                  Solenoid OperationPull
                                                                                                  Solenoid Duty CycleContinuous
                                                                                                  Holding Force - Metric3.614N
                                                                                                  Holding Force3.614N
                                                                                                  Coil Voltage120VAC
                                                                                                  Coil Resistance400ohm
                                                                                                  Coil Power Continuous8W
                                                                                                  Product Range28 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Frame Type

                                                                                                  D Type / Box Type

                                                                                                  Solenoid Duty Cycle

                                                                                                  Continuous

                                                                                                  Holding Force

                                                                                                  3.614N

                                                                                                  Coil Resistance

                                                                                                  400ohm

                                                                                                  Product Range

                                                                                                  28 Series

                                                                                                  Solenoid Operation

                                                                                                  Pull

                                                                                                  Holding Force - Metric

                                                                                                  3.614N

                                                                                                  Coil Voltage

                                                                                                  120VAC

                                                                                                  Coil Power Continuous

                                                                                                  8W

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised