Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL78420AVEZ-T
Newark Part No.27Y3494
Technical Datasheet
No. of Channels2Channels
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins14Pins
Driver Case StyleHTSSOP
IC Case / PackageHTSSOP
Input TypeNon-Inverting
Source Current2A
Sink Current2A
Supply Voltage Min8V
Supply Voltage Max14V
Input Delay-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Output Delay-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
No. of Channels
2Channels
Power Switch Type
MOSFET
Driver Case Style
HTSSOP
Input Type
Non-Inverting
Sink Current
2A
Supply Voltage Max
14V
Operating Temperature Min
-40°C
Output Delay
-
MSL
MSL 3 - 168 hours
Driver Configuration
High Side and Low Side
No. of Pins
14Pins
IC Case / Package
HTSSOP
Source Current
2A
Supply Voltage Min
8V
Input Delay
-
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Alternatives for ISL78420AVEZ-T
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate