ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Cabinet Racks
                                                                                                    4. 19" Cases
                                                                                                    Print Page

                                                                                                    14575-174

                                                                                                    19" Case, 3U, Aluminum, Desktop, 471 mm, 271 mm

                                                                                                    NVENT SCHROFF
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NVENT SCHROFF 14575-174
                                                                                                    NVENT SCHROFF 14575-174
                                                                                                    NVENT SCHROFF 14575-174
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part No14575-174
                                                                                                    Newark Part No.27W9808
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 10 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$315.880
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $315.88
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NVENT SCHROFF
                                                                                                    ManufacturerNVENT SCHROFF
                                                                                                    Manufacturer Part No14575-174
                                                                                                    Newark Part No.27W9808
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Rack U Height3U
                                                                                                    Enclosure MaterialAluminum
                                                                                                    Cabinet StyleDesktop
                                                                                                    External Height - Metric-
                                                                                                    External Width - Metric471mm
                                                                                                    External Depth - Metric271mm
                                                                                                    External Height - Imperial-
                                                                                                    External Width - Imperial18.5"
                                                                                                    External Depth - Imperial10.7"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The 14575-174 is a compacPRO unshielded complete case Desk-top Enclosure with pre-configured components in accordance with IEC 60297-3-101 and prepared for 19-inch components such as plug-in units and euro boards. It is constructed by front and rear identical, depth-symmetrical, highly robust based on the aluminium.

                                                                                                    • Ventilation slots in base plate
                                                                                                    • Ventilation slots in rear panel
                                                                                                    • IP20 Protection rating
                                                                                                    • Side panel with integrated handle function

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Rack U Height

                                                                                                    3U

                                                                                                    Cabinet Style

                                                                                                    Desktop

                                                                                                    External Width - Metric

                                                                                                    471mm

                                                                                                    External Height - Imperial

                                                                                                    -

                                                                                                    External Depth - Imperial

                                                                                                    10.7"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Enclosure Material

                                                                                                    Aluminum

                                                                                                    External Height - Metric

                                                                                                    -

                                                                                                    External Depth - Metric

                                                                                                    271mm

                                                                                                    External Width - Imperial

                                                                                                    18.5"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Manufacturer Catalogue EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jun-2015)