| Quantity | Price |
|---|---|
| 10+ | $74.060 |
| 25+ | $71.300 |
| 50+ | $66.970 |
| 100+ | $65.000 |
| 250+ | $61.060 |
| 500+ | $59.090 |
Product Information
Product Overview
The MW series semi-rigid multiple-wall Heat Shrink Tubing, co-extruded and selectively cross-linked to provide an integral, meltable inner wall. When heated in excess of 135°C, the inner meltable wall of the tubing is simultaneously softened and forced by the shrink action into intimate contact with all underlying surfaces, interstices and small voids. Upon cooling, the MW tubing provides a tough protective and insulating barrier, highly resistant to penetration by moisture and the introduction of chemicals and solvents. Adhesive reflow will occur at temperatures above 80°C.
- 900V/mil Dielectric strength
- 2200psi Tensile strength
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial, Defence, Military & Aerospace, Mining, Oil & Gas
Technical Specifications
2.5:1
25.4mm
6"
0.4"
PO (Polyolefin)
To Be Advised
1"
Black
152.4mm
10.16mm
MW Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate