| Quantity | Price |
|---|---|
| 10+ | $51.470 |
| 25+ | $49.550 |
| 50+ | $46.540 |
| 100+ | $45.170 |
| 250+ | $42.430 |
| 500+ | $41.060 |
Product Information
Product Overview
The EPS400 series medium-wall Heat Shrink Tubing offers the advantages of integral, adhesive-lined construction. The tubing is made from flame-retardant, flexible polyolefin with an internal layer of special thermoplastic adhesive. The heat-shrinkable outer wall is selectively cross-linked, while the adhesive maintains high flow and excellent adhesion characteristics. When heated in excess of 121°C, EPS-400 tubing rapidly shrinks to a skin-tight fit, forcing the melted adhesive to flow and cover the substrate. Upon cooling, the adhesive solidifies, forming a permanent, non-drying, flexible and water resistant barrier. Adhesive reflow will occur at temperatures above 80°C. EPS-400 tubing offers excellent environmental protection for electronic components, wire splices, wire bundles and harness breakouts.
- -55 to 110°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
4:1
8.89mm
6"
0.08"
PO (Polyolefin)
To Be Advised
0.35"
Black
152.4mm
2.03mm
EPS400 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate