Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610SB-05W-B20-B00
Newark Part No.27W2393
Product Range3610SB Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3610SB-05W-B20-B00
Newark Part No.27W2393
Product Range3610SB Series
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage24VDC
Fan Frame Size92mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial35.7CFM
Air Flow - CFM35.7CFM
Flow Rate - Metric1.01m³/min
Noise Rating25dBA
Power Rating840mW
Rated Speed2050rpm
Power Connection Type2 Lead Wires
Current Rating40mA
IP Rating-
Air Flow - m3/min1.01m³/min
Product Range3610SB Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 3610SB-05W-B20-B00
1 Product Found
Technical Specifications
Supply Voltage VDC
24V
Voltage Type
DC
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Air Flow - CFM
35.7CFM
Noise Rating
25dBA
Rated Speed
2050rpm
Current Rating
40mA
Air Flow - m3/min
1.01m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
Supply Voltage
24VDC
External Depth
25mm
Flow Rate - Imperial
35.7CFM
Flow Rate - Metric
1.01m³/min
Power Rating
840mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3610SB Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate