1. Home
                                                                                                    2. Connectors
                                                                                                    3. D Sub Connectors & Components
                                                                                                    4. D Sub Contacts
                                                                                                    Print Page

                                                                                                    09 67 000 8476

                                                                                                    D Sub Contact, Standard D Sub Connectors, Socket (Female), Gold Plated Contacts, 20 AWG, 24 AWG

                                                                                                    HARTING
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    HARTING 09 67 000 8476
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09 67 000 8476
                                                                                                    Newark Part No.89T9226
                                                                                                    Product RangeD Sub
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    2,717 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2.010
                                                                                                    10+$1.830
                                                                                                    50+$1.690
                                                                                                    100+$1.570
                                                                                                    250+$1.470
                                                                                                    500+$1.390
                                                                                                    1000+$1.340
                                                                                                    2500+$1.270
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2.01
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    HARTING
                                                                                                    ManufacturerHARTING
                                                                                                    Manufacturer Part No09 67 000 8476
                                                                                                    Newark Part No.89T9226
                                                                                                    Product RangeD Sub
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    For Use WithStandard D Sub Connectors
                                                                                                    D Sub Contact TypeSocket (Female)
                                                                                                    D Sub Contact TypeSocket (Female)
                                                                                                    Contact GenderSocket
                                                                                                    Contact MaterialNickel
                                                                                                    Contact PlatingGold Plated Contacts
                                                                                                    Wire Size AWG Max20AWG
                                                                                                    Wire Size AWG Min24AWG
                                                                                                    Contact Termination TypeCrimp
                                                                                                    Product RangeD Sub
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 09 67 000 8476 is a Han® female turned Crimp Contact for use with standard D-sub connectors, gold-plated nickel body.

                                                                                                    • PL1 Performance level

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    Standard D Sub Connectors

                                                                                                    D Sub Contact Type

                                                                                                    Socket (Female)

                                                                                                    Contact Material

                                                                                                    Nickel

                                                                                                    Wire Size AWG Max

                                                                                                    20AWG

                                                                                                    Contact Termination Type

                                                                                                    Crimp

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    D Sub Contact Type

                                                                                                    Socket (Female)

                                                                                                    Contact Gender

                                                                                                    Socket

                                                                                                    Contact Plating

                                                                                                    Gold Plated Contacts

                                                                                                    Wire Size AWG Min

                                                                                                    24AWG

                                                                                                    Product Range

                                                                                                    D Sub

                                                                                                    Technical Docs (3)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65