Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Drivers & Interfaces
                                                                                                    4. USB Interfaces
                                                                                                    Print Page

                                                                                                    VNC2-32L1C-REEL

                                                                                                    USB Interface, Vinculum-II Programmable USB Host Controller, USB 2.0, 1.62 V, 1.98 V, LQFP

                                                                                                    Date/Lot Code

                                                                                                    FTDI
                                                                                                    FTDI VNC2-32L1C-REEL
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoVNC2-32L1C-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel05AC9620
                                                                                                    Cut Tape05AC9620
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    500 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape & Re-Reel
                                                                                                    QuantityPrice
                                                                                                    1+$5.840
                                                                                                    10+$5.510
                                                                                                    25+$5.190
                                                                                                    50+$5.080
                                                                                                    100+$4.980
                                                                                                    250+$4.830
                                                                                                    500+$4.680
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FTDI
                                                                                                    ManufacturerFTDI
                                                                                                    Manufacturer Part NoVNC2-32L1C-REEL
                                                                                                    Newark Part No.
                                                                                                    Re-Reel05AC9620
                                                                                                    Cut Tape05AC9620
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    USB IC TypeVinculum-II Programmable USB Host Controller
                                                                                                    USB StandardUSB 2.0
                                                                                                    Supply Voltage Min1.62V
                                                                                                    Supply Voltage Max1.98V
                                                                                                    IC Case / PackageLQFP
                                                                                                    Interface Case StyleLQFP
                                                                                                    No. of Pins32Pins
                                                                                                    Data Rate1Mbps
                                                                                                    No. of Ports5Ports
                                                                                                    No. of Ports5 Port
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    Qualification-
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    VNC2-32L1C-REEL is a USB vinculum-II dual host/device controller IC. This device features a powerful 16-bit MCU core, with embedded 256Kb Flash and 16Kb RAM memory. This device supports a range of flexible interfaces including UART, SPI, FIFO, and PWM. The complete USB protocol data processing is handled entirely by hardware resources within the device freeing up processing resources for user application. Applications include USB flash drive to MCU/PLD/FPGA for data storage and firmware upgrades, digital camera to storage interface, flash drive to SD Card data transfer interface, portable device interfaces eg. mobile phone, PDA, MP3 player, and others, set-top box applications eg. External data storage, debug port, PWM motor control applications eg. Toys, telemetry systems, industrial control, and medical systems application, enabling USB host capability within an embedded product.

                                                                                                    • Dual USB 2.0 controller, programmable UART interface, supports up to 6MBaud transfers
                                                                                                    • Embedded 16-bit Harvard architecture MCU core, with 256Kbytes of flash memory and 16Kbytes RAM
                                                                                                    • 2 x full-speed/low-speed USB 2.0 ports
                                                                                                    • 8bit wide FIFO interface, SPI interface
                                                                                                    • PWM (pulse width modulation) interface, 4-channel DMA controller, and general-purpose timers
                                                                                                    • Based on royalty-free flexible ‘C’ based integrated development environment
                                                                                                    • Includes compiler, drivers and RTOS kernel to support user firmware development
                                                                                                    • Debug interface for real-time hardware based code debug
                                                                                                    • Pre-compiled libraries for several USB classes including FAT file system support
                                                                                                    • Operating temperature range from -40°C to +85°C, 32-pin LQFP package

                                                                                                    Technical Specifications

                                                                                                    USB IC Type

                                                                                                    Vinculum-II Programmable USB Host Controller

                                                                                                    Supply Voltage Min

                                                                                                    1.62V

                                                                                                    IC Case / Package

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    No. of Ports

                                                                                                    5Ports

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    USB Standard

                                                                                                    USB 2.0

                                                                                                    Supply Voltage Max

                                                                                                    1.98V

                                                                                                    Interface Case Style

                                                                                                    LQFP

                                                                                                    Data Rate

                                                                                                    1Mbps

                                                                                                    No. of Ports

                                                                                                    5 Port

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code