Print Page
DP1N191015S
Power Distribution, 10 Outlets, 120 V, 15 A, 4.57 m
Image is for illustrative purposes only. Please refer to product description.

194 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $323.400 |
| 5+ | $306.770 |
| 10+ | $288.290 |
| 20+ | $277.200 |
Price for:Each
Minimum: 1
Multiple: 1
$323.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDP1N191015S
Newark Part No.27M2316
Technical Datasheet
No. of Outlets10Outlets
Supply Voltage VAC120V
Current Rating15A
Length - Metric-
External Width - Metric-
Cable Length - Metric4.57m
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DP1N191015S is a 1-phase 1U rack-mount Power Distribution Unit (PDU) that provides convenient reliable power to equipment mounted in cabinets or on open frame racks. The model 16887 PDU can also be configured to meet a wide range of design specifications. External ground stud provided for secure grounding. It has steel housing with black low-gloss textured painted finish.
- Power on/off LED indicates whether power is available at the PDU
- Circuit breakers provide additional equipment protection
- Reset button provides easy access to circuit breaker reset
- Indicator LED to verify surge circuitry protection
- Mount directly to rack or with adapter bracket
- 10 Receptacles (2 front, 8 back)
- NEMA 5-15R receptacle
- NEMA 5-15P plug
Applications
Power Management
Technical Specifications
No. of Outlets
10Outlets
Current Rating
15A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
15ft
SVHC
No SVHC (15-Jan-2019)
Supply Voltage VAC
120V
Length - Metric
-
Cable Length - Metric
4.57m
External Width - Imperial
-
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate