1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermometers
                                                                                                    Print Page

                                                                                                    72-6700

                                                                                                    Thermometer, -20°C to +400°C, 7.9 ", 2.7 ", 1.2 "

                                                                                                    TENMA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TENMA 72-6700
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-6700
                                                                                                    Newark Part No.18C2265
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    TENMA
                                                                                                    ManufacturerTENMA
                                                                                                    Manufacturer Part No72-6700
                                                                                                    Newark Part No.18C2265
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-20°C to +400°C
                                                                                                    External Height7.9"
                                                                                                    External Width2.7"
                                                                                                    External Depth1.2"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    Infrared Thermometer

                                                                                                    • Three thermometers in one...Infrared, Pt100 ohm and Thermocouple
                                                                                                    • Accommodates 4 wire Pt-100 ohm probes and thermocouple types K, J, R, T, and E.
                                                                                                    • Selectable readings °C or °F
                                                                                                    • Data Hold function
                                                                                                    • Min./Max memory function
                                                                                                    • Laser guide for IR function
                                                                                                    • RS 232 output
                                                                                                    • Auto power off

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -20°C to +400°C

                                                                                                    External Width

                                                                                                    2.7"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    7.9"

                                                                                                    External Depth

                                                                                                    1.2"

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65