1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    FLUKE-707

                                                                                                    Calibrator, Loop, 0 to 28 VDC, 0 to 24 mA, Current, Voltage, 164 mm, 75 mm, 47 mm, 0.015%, 340 g

                                                                                                    FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE FLUKE-707
                                                                                                    FLUKE FLUKE-707
                                                                                                    FLUKE FLUKE-707
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-707
                                                                                                    Newark Part No.39C2941
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,302.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,302.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE
                                                                                                    ManufacturerFLUKE
                                                                                                    Manufacturer Part NoFLUKE-707
                                                                                                    Newark Part No.39C2941
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeCurrent, Voltage
                                                                                                    External Height164mm
                                                                                                    External Width75mm
                                                                                                    External Depth47mm
                                                                                                    Accuracy0.015%
                                                                                                    Weight340g
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jun-2015)

                                                                                                    Product Overview

                                                                                                    The Fluke 707 Loop Calibrator is a high performance solution for calibration, repair and maintenance of current loops. The new "Quick Click" knob making it extremely fast and easy to use.

                                                                                                    • One handed user interface with "Quick Click" detented knob
                                                                                                    • mA sourcing, simulation and measurement
                                                                                                    • 0.015% accuracy and 0.001 mA resolution
                                                                                                    • Simultaneous mA and % of span display
                                                                                                    • Selectable step or ramp outputs
                                                                                                    • 24 V Loop supply with mA measure, including 250Ω HART resistor
                                                                                                    • 0-28 VDC measurement to check Loop Voltage
                                                                                                    • Easy battery exchange without opening the case
                                                                                                    • Compact case with separate protective holster

                                                                                                    Applications

                                                                                                    Signal Processing, System Monitoring, Test & Measurement

                                                                                                    Contents

                                                                                                    AC70A Alligator Clips, C10 protective yellow holster with Flex-Stand, Instruction sheet, TL75 safety-designed test lead set AND NIST- traceable calibration report and data

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Current, Voltage

                                                                                                    External Width

                                                                                                    75mm

                                                                                                    Accuracy

                                                                                                    0.015%

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    164mm

                                                                                                    External Depth

                                                                                                    47mm

                                                                                                    Weight

                                                                                                    340g

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jun-2015)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Application Note EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jun-2015)