Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Alternatives for 72-6635
2 Products Found
Product Overview
- Large LCD Display, easy to read
- Characteristic of "A" frequency weighting network are designer to meet IEC 651 type 2
- Fast time weighting characteristic mode
- Build in adj. VR is available for easy calibration
- Condenser microphone for high accuracy & long-term stability
- Hold function to freeze the display value
- Warning indicator for over and under range
- LCD display for low power consumption & clear read-out even in bright ambient light condition
- Durable, long-lasting components, including a strong, light weight ABS plastic case
- Small and light weight design allow one hand operation
- Low battery indicator
- High quality with economical cost
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Sound Level Min
35dB
Accuracy dB
5dB
Operating Temperature Min
0°C
Product Range
-
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate