Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-6783
Newark Part No.17C6507
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $66.960 | $10.800 |
| 50+ | $62.640 | $10.800 |
| 100+ | $58.320 | $10.800 |
| 250+ | $54.000 | $10.800 |
| 500+ | $51.840 | $10.800 |
Price for:Each
Minimum: 1
Multiple: 1
$10.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6783
Newark Part No.17C6507
Technical Datasheet
pH Measuring Ranges0pH to 14pH
Resolution (± pH)0.01
Accuracy (± pH)0.2
Sampling Time400ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The 72-6783 is a 0 to 14pH Meter with 12.5mm LCD display. Any combination of pH electrode and male BNC connector can be used. pH meter included with battery.
- 0 to 14pH Range
- 0.4seconds Sampling time
- 0 to 50°C Operating temperature range
- 12 month limited warranty *view Terms & Conditions for details
Applications
Industrial, Test & Measurement
Technical Specifications
pH Measuring Ranges
0pH to 14pH
Accuracy (± pH)
0.2
Operating Temperature Min
0°C
Product Range
-
Resolution (± pH)
0.01
Sampling Time
400ms
Operating Temperature Max
50°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate