Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401025Copy
Newark Part No.27K9706
Also Known AsGTIN UPC EAN: 793950401255
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.000 |
Price for:Each
Minimum: 1
Multiple: 1
$179.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No401025Copy
Newark Part No.27K9706
Also Known AsGTIN UPC EAN: 793950401255
Technical Datasheet
Measurement Max50000lx
Resolution (lx)1lx
Accuracy %5%
External Height163mm
External Width70mm
External Depth30mm
Product Range-
SVHCTo Be Advised
Product Overview
Foot Candle/Lux Meter
- Accurately displays light level in terms of Fc or Lux over three ranges
- Resolution of 0.1Fc or 1Lux with 5% accuracy
- Select fast (1 second) or slow (2 seconds) response
- Monitor light levels using outputs; 1mV per count analog output for capturing readings to a recorder
- Utilizes precision photo diode and color correction filter; Cosine/color corrected
Applications
Test & Measurement
Contents
Complete with 9V battery
Technical Specifications
Measurement Max
50000lx
Accuracy %
5%
External Width
70mm
Product Range
-
Resolution (lx)
1lx
External Height
163mm
External Depth
30mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate