Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 101 week(s)
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoACD-41PQ
Newark Part No.66K6282
Technical Datasheet
Current Measure AC Max1kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max999.9ohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max45mm
Product Range-
SVHCTo Be Advised
Product Overview
The Amprobe ACD-40 provides a simple and effective way to verify if the electrical system is affected by harmonics. Add on troubleshooting capabilities with the ACD-40PQ data-logging feature or get complete power analysis with the ACD-41PQ. Increase measuring efficiency with an optional PC interface kit.
- True-rms sensing measures active (W), reactive (VAR) and apparent (VA)
- Peak hold
- Audible continuity
- Auto power off
- Automatic polarity
- Low battery indication
- Data hold
- Large, easy to read LCD display with backlight
- Accommodates conductors up to 1.77 (45mm) in diameter
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Carrying case, test leads, batteries and type-K thermocouple.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Frequency, Power, Resistance, Temperature
Voltage Measure AC Max
600V
Resistance Measure Max
999.9ohm
Range Selection
Auto
Jaw Opening Max
45mm
SVHC
To Be Advised
Current Measure AC Max
1kA
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate