Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN258L-30-33
Newark Part No.27C5398
Product RangeFN 258 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - SCHAFFNER
Manufacturer Part NoFN258L-30-33
Newark Part No.27C5398
Product RangeFN 258 Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating480VAC
Current Rating30A
Filter TypeEMI, RFI
No. of PhasesThree Phase
Filter TerminalsTerminal Block
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsTerminal Block
Leakage Current Max800µA
Filter Output TerminalsTerminal Block
Product RangeFN 258 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for FN258L-30-33
1 Product Found
Technical Specifications
Filter Applications
General Purpose
Current Rating
30A
No. of Phases
Three Phase
No. of Stages
2 Stage
Filter Input Terminals
Terminal Block
Filter Output Terminals
Terminal Block
SVHC
No SVHC (14-Jun-2023)
Voltage Rating
480VAC
Filter Type
EMI, RFI
Filter Terminals
Terminal Block
Filter Mounting
Chassis Mount
Leakage Current Max
800µA
Product Range
FN 258 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate