Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213849-1
Newark Part No.27C5334
Product RangeCPC Series 1
Your Part Number
177 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.680 |
| 10+ | $8.100 |
| 25+ | $7.050 |
| 50+ | $6.890 |
| 100+ | $6.210 |
| 250+ | $5.240 |
| 500+ | $4.920 |
Price for:Each
Minimum: 1
Multiple: 1
$8.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No213849-1
Newark Part No.27C5334
Product RangeCPC Series 1
Connector TypeCircular Power Connector
Product RangeCPC Series 1
Circular Connector Shell StyleCable Mount Plug
No. of Contacts16Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP65
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 213849-1 is a 16-position Plug Assembly with socket type contacts and UL94V-0 rated black thermoplastic housing. The CPC series 1 circular power connector has keyed mating alignment and threaded coupling mating retention. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable Multimate contacts. This socket contacts include type III+ and subminiature coaxial contacts, interchangeable in the same Multimate contact cavity.
- Lightweight
- Polarized for proper mating of connector halves
- Straight body orientation
- Reverse numbering
- 15/16-20 UNEF-2A Thread
- -40 to 105°C Operating temperature range
Applications
Power Management, Commercial, Signal Processing
Technical Specifications
Connector Type
Circular Power Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Contact Material
-
IP Rating
IP65
Product Range
CPC Series 1
No. of Contacts
16Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability