1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. Thermal Imaging Cameras
                                                                                                    Print Page

                                                                                                    OPTPI640MO44T1500.

                                                                                                    Thermal Imager, 0 °C, 50 °C, 640 x 480, 0.08 K, 12° x 9°, 80 mm

                                                                                                    OPTRIS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    OPTRIS OPTPI640MO44T1500.
                                                                                                    OPTRIS OPTPI640MO44T1500.
                                                                                                    OPTRIS OPTPI640MO44T1500.
                                                                                                    OPTRIS OPTPI640MO44T1500.
                                                                                                    ManufacturerOPTRIS
                                                                                                    Manufacturer Part NoOPTPI640MO44T1500.
                                                                                                    Newark Part No.27AK1743
                                                                                                    Product RangePI 640i Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    OPTRIS
                                                                                                    ManufacturerOPTRIS
                                                                                                    Manufacturer Part NoOPTPI640MO44T1500.
                                                                                                    Newark Part No.27AK1743
                                                                                                    Product RangePI 640i Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Min0°C
                                                                                                    Temperature Max50°C
                                                                                                    IR Resolution640 x 480
                                                                                                    Thermal Sensitivity (NETD)0.08K
                                                                                                    Field of View (H X V)12° x 9°
                                                                                                    IR Focus Distance Min80mm
                                                                                                    Image Capture Frequency32Hz
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Product RangePI 640i Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Temperature Min

                                                                                                    0°C

                                                                                                    IR Resolution

                                                                                                    640 x 480

                                                                                                    Field of View (H X V)

                                                                                                    12° x 9°

                                                                                                    Image Capture Frequency

                                                                                                    32Hz

                                                                                                    Product Range

                                                                                                    PI 640i Series

                                                                                                    Temperature Max

                                                                                                    50°C

                                                                                                    Thermal Sensitivity (NETD)

                                                                                                    0.08K

                                                                                                    IR Focus Distance Min

                                                                                                    80mm

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised