Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part NoPR-33A
Newark Part No.93F3759
Technical Datasheet
Oscilloscope Probe FunctionPassive
Bandwidth90MHz
Input Voltage Max-
Test Probe Attenuation1:1, 10:1
For Use WithBK Precision Oscilloscopes
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- PR-33A oscilloscope probe
- 10:1/direct 90MHz scope probe with 15/90MHz bandwidth
- X1/X10 attenuation
- Cable length of 48inch
- Safety approval of IEC61010-2-031
Contents
Probe, Full accessory kit with a sprung hook, replacement tip and BNC adapter.
Technical Specifications
Oscilloscope Probe Function
Passive
Input Voltage Max
-
For Use With
BK Precision Oscilloscopes
SVHC
No SVHC (07-Nov-2024)
Bandwidth
90MHz
Test Probe Attenuation
1:1, 10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate