2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Power & Appliance Testers
                                                                                                  5. Insulation Testers
                                                                                                  Print Page

                                                                                                  MIT420/2

                                                                                                  Insulation Tester, Multifunction, 50V, 100V, 250V, 500V, 1kV, 200Gohm, -10 °C, 55 °C, 228 mm

                                                                                                  MEGGER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MEGGER MIT420/2
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT420/2
                                                                                                  Newark Part No.82Y0316
                                                                                                  Product RangeMIT400 mk2 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  7 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,215.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,215.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MEGGER
                                                                                                  ManufacturerMEGGER
                                                                                                  Manufacturer Part NoMIT420/2
                                                                                                  Newark Part No.82Y0316
                                                                                                  Product RangeMIT400 mk2 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Insulation Tester TypeMultifunction
                                                                                                  Insulation Testing Voltage50V, 100V, 250V, 500V, 1kV
                                                                                                  Insulation Testing Resistance200Gohm
                                                                                                  Operating Temperature Min-10°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  External Height228mm
                                                                                                  External Width108mm
                                                                                                  External Depth63mm
                                                                                                  Weight600g
                                                                                                  Product RangeMIT400 mk2 Series
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Product Overview

                                                                                                  The MIT420/2 from Megger is a MIT400 series CAT IV insulation tester with polarisation index (PI), dielectric absorption ratio (DAR) functions, variable test voltage range (VAR) and result storage. It is designed not only for electrical and industrial testing but also for exceptionally wide range of applications from electrical installations, cable testing, motor testing, automotive, ESD, panel building, avionics, maintenance. Insulation testing has been enhanced with feedback controlled test voltages to limit overvoltage to 2% rather than industry standard 10-20%. A variable range has been added to allow any intermediate voltage from 10V to 1000V in 10V steps where application specific test voltages are required that do not appear in standard ranges. It has redesigned weatherproof tough housing, back stand & 6 cell battery compartment with separate fuse access. The dimension is 108mm x 228mm x 63mm (W x D x H) and weight is 600g. It operates -10°C to +55°C temperature.

                                                                                                  • 50V, 100V, 250V, 500V and 1000V insulation test voltage and 200Gohm range
                                                                                                  • Stabilised insulation test voltage, live circuit detection and protection
                                                                                                  • Single range, faster continuity testing from 0.01ohm to 1Mohm
                                                                                                  • 600V TRMS AC and DC voltage measurement, 0.25Mohm input impedance
                                                                                                  • Test inhibit, insulation buzzer, test lock, lead null and buzzer
                                                                                                  • CAT IV 600V / CAT III 1000V & IP54 rated, meets international requirements of IEC61010 and EN61557
                                                                                                  • Auto power down (setup), auto reverse polarity (setup ON-OFF), 15Hz to 400Hz frequency measurement
                                                                                                  • 2% test voltage accuracy, pass/fail indication, test voltage, measurement range and voltage display
                                                                                                  • Display offers a combination of analogue arc and dual digital readout
                                                                                                  • 0.1nF to 10μF capacitance range and onboard memory

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  MIT420/2 insulation tester, Red/black silicone test leads, SP5 remote switch probe, Information CD, Batteries 6 x AA alkaline, Hard carry case.

                                                                                                  Technical Specifications

                                                                                                  Insulation Tester Type

                                                                                                  Multifunction

                                                                                                  Insulation Testing Resistance

                                                                                                  200Gohm

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  External Width

                                                                                                  108mm

                                                                                                  Weight

                                                                                                  600g

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Insulation Testing Voltage

                                                                                                  50V, 100V, 250V, 500V, 1kV

                                                                                                  Operating Temperature Min

                                                                                                  -10°C

                                                                                                  External Height

                                                                                                  228mm

                                                                                                  External Depth

                                                                                                  63mm

                                                                                                  Product Range

                                                                                                  MIT400 mk2 Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Alternatives for MIT420/2

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (12-Jan-2017)