Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No9832B
Newark Part No.82AH0771
Product Range9830B Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7,346.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7,346.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No9832B
Newark Part No.82AH0771
Product Range9830B Series
Technical Datasheet
Product Range9830B Series
Output Power Max2kVA
Output Voltage Max150V
Output Current Max20A
No. of PhasesSingle Phase
Interface TypeLAN, USB, RS232, GPIB
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 9830B series programmable AC power source with 2000VA maximum power
- AC, DC and AC+DC power source
- 3-phase capability using 3 AC sources and the 3-phase kit (TL983P-KIT)
- Low total harmonic distortion (THD) meets the IEC 61000-3-2 standard
- Vrm/ Arms/Vdc/+Apk/-Apk/inrush current/freq/power factor/apparent/reactive/true power, crest factor
- 0.98 power factor at AC input stage, LAN, USB, GPIB, and RS232 interfaces
- Built-in standard waveforms sine, square, clipped sine
- 30 built-in THD waveforms
- Amplifier mode with 1.2KHz bandwidth for generating user-defined arbitrary waveforms
- LabVIEW™ driver and application software with soft panel for remote control available
Contents
9832B series programmable AC power source, AC power cord with input connector, Test report, Certificate of calibration.
Technical Specifications
Product Range
9830B Series
Output Voltage Max
150V
No. of Phases
Single Phase
Plug Type
-
Output Power Max
2kVA
Output Current Max
20A
Interface Type
LAN, USB, RS232, GPIB
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate