2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. Bench Top Power Supplies
                                                                                                    Print Page

                                                                                                    9115-AT

                                                                                                    Bench Power Supply, Single, Programmable, 1 Output, 0 V, 80 V, 0 A, 60 A

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 9115-AT
                                                                                                    B&K PRECISION 9115-AT
                                                                                                    B&K PRECISION 9115-AT
                                                                                                    B&K PRECISION 9115-AT
                                                                                                    B&K PRECISION 9115-AT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9115-AT
                                                                                                    Newark Part No.53X3991
                                                                                                    Product Range9115 Series
                                                                                                    Also Known AsBK9115
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,550.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,550.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No9115-AT
                                                                                                    Newark Part No.53X3991
                                                                                                    Product Range9115 Series
                                                                                                    Also Known AsBK9115
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply Output TypeProgrammable
                                                                                                    No. of Outputs1 Output
                                                                                                    Output Voltage Min0V
                                                                                                    Output Voltage Max80V
                                                                                                    Output Current Min0A
                                                                                                    Output Current Max60A
                                                                                                    Power Rating1.2kW
                                                                                                    Supply Voltage Min115V
                                                                                                    Supply Voltage Max253V
                                                                                                    Manufacturer Warranty1 Year
                                                                                                    Product Range9115 Series
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 9115-AT is a Multi-range Programmable DC Power Supply provides automotive power test waveforms compliant to DIN 40839 and ISO 16750-2 standards that can simulate common test conditions for electrical and electronic devices installed in automobiles. Unlike conventional supplies with fixed output ratings, these multi-range power supplies automatically recalculate voltage and current limits for each setting, providing full output power in any Volt/Amp combination within the rated voltage and current limits. For bench-top applications, this series provides a numerical keypad for direct data entry along with convenient cursors and analog style knobs to quickly make incremental voltage or current changes. Systems integrators benefit from the standard USB (USBTMC-compliant), RS-232, GPIB, RS-485 and LAN (9117 only) interface supporting SCPI commands. Soft panel for remote control, test sequence generation and data logging.

                                                                                                    • Multi-ranging operation (output up to max power rating within maximum voltage & current rating)
                                                                                                    • Compact, high density, 1U rack-mount form factor
                                                                                                    • High programming and read-back resolution
                                                                                                    • Adjustable voltage rise and fall times
                                                                                                    • Sequence programming
                                                                                                    • Store and recall up to 100 instrument settings
                                                                                                    • Standard USB, RS-232, GPIB and RS-485 interfaces supporting SCPI commands for remote control
                                                                                                    • Analog interface with control and monitoring functions
                                                                                                    • Remote sense
                                                                                                    • Overvoltage (OVP), overpower (OPP), over-temperature protection (OTP) and key-lock function

                                                                                                    Applications

                                                                                                    Test & Measurement, Power Management, Automotive

                                                                                                    Technical Specifications

                                                                                                    Power Supply Output Type

                                                                                                    Programmable

                                                                                                    Output Voltage Min

                                                                                                    0V

                                                                                                    Output Current Min

                                                                                                    0A

                                                                                                    Power Rating

                                                                                                    1.2kW

                                                                                                    Supply Voltage Max

                                                                                                    253V

                                                                                                    Product Range

                                                                                                    9115 Series

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    No. of Outputs

                                                                                                    1 Output

                                                                                                    Output Voltage Max

                                                                                                    80V

                                                                                                    Output Current Max

                                                                                                    60A

                                                                                                    Supply Voltage Min

                                                                                                    115V

                                                                                                    Manufacturer Warranty

                                                                                                    1 Year

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 9115-AT

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)