2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    894

                                                                                                    LCR Meter, Bench, 500 kHz, 0.1 Gohm

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 894
                                                                                                    B&K PRECISION 894
                                                                                                    B&K PRECISION 894
                                                                                                    B&K PRECISION 894
                                                                                                    B&K PRECISION 894
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No894
                                                                                                    Newark Part No.11AC9686
                                                                                                    Also Known AsBK894
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4,630.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4,630.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No894
                                                                                                    Newark Part No.11AC9686
                                                                                                    Also Known AsBK894
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeBench
                                                                                                    Test Frequency Max500kHz
                                                                                                    Inductance Measure Max-
                                                                                                    Capacitance Measure Max-
                                                                                                    Resistance Measure Max0.1Gohm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 894 from B&K Precision is a 20Hz to 500KHz precision LCR meter. This high accuracy LCR meter is capable of measuring inductance, capacitance and resistance of components and materials at DC or from 20Hz to 500KHz with 0.01Hz minimum resolution and 0.01% accuracy. It provides flexible AC and DC test signal configuration. AC test signal voltage is variable from 5mVrms to 2Vrms, AC current is adjustable up to 66.7mArms, depending on AC impedance selected and a DC bias signal can be added. The vivid 4.3inch TFT LCD offers a clear view of all measured and setting values along with BIN sorting comparator results and a handy zoom feature that enlarges measured values to full screen. With a basic accuracy of 0.05%, auto level control, open/short/load correction and cable length compensation, it is a perfect tool for R&D, manufacturing and quality control applications. The DC bias source which allows meter to apply a DC signal to the device under test to simulate in-circuit conditions.

                                                                                                    • 3 AC current ranges, selectable via 30 ohm, 50 ohm or 100 ohm internal AC impedance
                                                                                                    • Built-in DC bias source adjustable from -5V to +5V / -50mA to +50mA
                                                                                                    • AC input voltage range from 110/220VAC ±10%, power consumption is 80VA
                                                                                                    • USB (USBTMC or virtual COM), RS232, LAN remote interface
                                                                                                    • Fast measurement speed up to 13ms/reading to increase manufacturing throughput
                                                                                                    • 201 point programmable list sweep function, test signal voltage and current monitoring
                                                                                                    • Auto-level control to maintain the measurement signal applied to DUT at a constant level
                                                                                                    • BIN comparator function to sort components in up to 10 bin location, versatile trigger functionality
                                                                                                    • Dimension with bezel is 369mm x 108mm x 408mm/without bezel is 280mm x 88mm x 370mm & weight is 5Kg
                                                                                                    • EN61010-1 2001, EU low voltage 2006/95/EC safety approval, 0°C to 40°C operating temperature

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    894 LCR meter, AC power cord, 4 wire Kelvin clip test lead, 4 terminal test fixture, Shorting bar, Certificate of calibration, Test report.

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Bench

                                                                                                    Inductance Measure Max

                                                                                                    -

                                                                                                    Resistance Measure Max

                                                                                                    0.1Gohm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Test Frequency Max

                                                                                                    500kHz

                                                                                                    Capacitance Measure Max

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)