1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Component Testing
                                                                                                    4. LCR Meters
                                                                                                    Print Page

                                                                                                    880

                                                                                                    LCR Meter, Hand Held, 100 kHz, 1 kH, 20000 µF, 10 Mohm

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 880
                                                                                                    B&K PRECISION 880
                                                                                                    B&K PRECISION 880
                                                                                                    B&K PRECISION 880
                                                                                                    B&K PRECISION 880
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No880
                                                                                                    Newark Part No.90Y5963
                                                                                                    Also Known AsBK880
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    2 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$545.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $545.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No880
                                                                                                    Newark Part No.90Y5963
                                                                                                    Also Known AsBK880
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    LCR TypeHand Held
                                                                                                    Test Frequency Max100kHz
                                                                                                    Inductance Measure Max1kH
                                                                                                    Capacitance Measure Max20000µF
                                                                                                    Resistance Measure Max10Mohm
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    Dual-display handheld LCR meter measure inductance, capacitance and resistance quickly and precisely. It also measure impedance, Theta and ESR. Additionally, it offers capabilities typically only found in bench LCR meters such as a 4-terminal configuration, basic measurement accuracy up to 0.1 %, test frequencies up to 100KHz, selectable test signal levels and measurement rate.

                                                                                                    • Fast auto range design for rapid, easy component measurements
                                                                                                    • Auto detect mode for automatic component type identification and measurement type selection
                                                                                                    • Relative mode
                                                                                                    • Visible and audible tolerance mode
                                                                                                    • Data hold and min/max/average recording
                                                                                                    • USB (Virtual COM) interface
                                                                                                    • SCPI compliant commands for remote communication
                                                                                                    • Software for datalogging and front panel emulation available as free download
                                                                                                    • Configurable power-up-states

                                                                                                    Contents

                                                                                                    Dual-display handheld LCR meter, Banana-to-alligator test leads, Ni-MH 9 V battery, mini USB interface cable, Quick start insert, AC adapter shorting plate, Four-terminal shielded kelvin clip test leads (TL8KC1), SMD tweezer (TL8SM).

                                                                                                    Technical Specifications

                                                                                                    LCR Type

                                                                                                    Hand Held

                                                                                                    Inductance Measure Max

                                                                                                    1kH

                                                                                                    Resistance Measure Max

                                                                                                    10Mohm

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Test Frequency Max

                                                                                                    100kHz

                                                                                                    Capacitance Measure Max

                                                                                                    20000µF

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Alternatives for 880

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992A
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)