2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. DC Electronic Loads
                                                                                                  Print Page

                                                                                                  8625

                                                                                                  DC Electronic Load, 8600 Series, 6 kW, Programmable, 0 V, 120 V, 720 A

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 8625
                                                                                                  B&K PRECISION 8625
                                                                                                  B&K PRECISION 8625
                                                                                                  B&K PRECISION 8625
                                                                                                  B&K PRECISION 8625
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No8625
                                                                                                  Newark Part No.25AC3862
                                                                                                  Product Range8600 Series
                                                                                                  Also Known AsBK8625
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$17,200.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $17,200.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No8625
                                                                                                  Newark Part No.25AC3862
                                                                                                  Product Range8600 Series
                                                                                                  Also Known AsBK8625
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product Range8600 Series
                                                                                                  Power Rating6kW
                                                                                                  DC Load TypeProgrammable
                                                                                                  Operating Voltage Min0V
                                                                                                  Operating Voltage Max120V
                                                                                                  Operating Current Max720A
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 8625 from B&K Precision is an 8600 series programmable DC electronic load. It provides performance of modular system DC electronic load in a compact bench top form factor. With fast transient operation speeds and high 16bit measurement resolution, this standalone DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC/DC converters, batteries, battery chargers and photovoltaic arrays. It features remote sense analogue current control and monitoring, thermostatically controlled fan, CR-LED mode to simulate loading behaviour of LEDs. The DC load can operate in CC, CV, CR and CW mode and be configured to provide a dynamically changing load to DC source with fast load switching times. Versatile internal, external and remote triggering options allow dynamic load behaviour to be synchronized with other events. To ensure reliability of testing, 8600 series provides power-on system self test and numerous protections.

                                                                                                  • 6000W input power, 0V to 120V operating voltage, 0A to 720A rated current, 6U form factor
                                                                                                  • 110V/220V ±10%, 50Hz/60Hz AC input and 0°C to 40°C operating temperature
                                                                                                  • EN61010-1:2001, EU low voltage directive 2006/95/EC approved, USB (USBTMC), GPIB or RS232 interfaces
                                                                                                  • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
                                                                                                  • Built-in battery test function with voltage level, capacity level and timer stop conditions
                                                                                                  • 16bit voltage and current measurement system providing 1mV/0.1mA resolution
                                                                                                  • List mode function, transient mode up to 25KHz in CC mode
                                                                                                  • Store and recall up to 100 setups, adjustable slew rate in CC mode
                                                                                                  • Flexible triggering options via front panel, external input, timer or bus
                                                                                                  • Dimension is 439mm x 266mm x 590mm (W x H x D) and weight is 64.4Kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  8625 programmable DC electronic load, User manual, Power cord, Certificate of calibration & test report.

                                                                                                  Warnings

                                                                                                  To minimize shock hazard, the instrument chassis and cabinet must be connected to an electrical safety ground.

                                                                                                  Notes

                                                                                                  The instrument is designed to be used in office type indoor environments.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  8600 Series

                                                                                                  DC Load Type

                                                                                                  Programmable

                                                                                                  Operating Voltage Max

                                                                                                  120V

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  Power Rating

                                                                                                  6kW

                                                                                                  Operating Voltage Min

                                                                                                  0V

                                                                                                  Operating Current Max

                                                                                                  720A

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)