2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    8622

                                                                                                    DC Electronic Load, 8600 Series, 2.5 kW, Programmable, 0 V, 500 V, 100 A

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 8622
                                                                                                    B&K PRECISION 8622
                                                                                                    B&K PRECISION 8622
                                                                                                    B&K PRECISION 8622
                                                                                                    B&K PRECISION 8622
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No8622
                                                                                                    Newark Part No.25AC3860
                                                                                                    Product Range8600 Series
                                                                                                    Also Known AsBK8622
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 19 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$11,700.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $11,700.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No8622
                                                                                                    Newark Part No.25AC3860
                                                                                                    Product Range8600 Series
                                                                                                    Also Known AsBK8622
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range8600 Series
                                                                                                    Power Rating2.5kW
                                                                                                    DC Load TypeProgrammable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max500V
                                                                                                    Operating Current Max100A
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 8622 from B&K Precision is an 8600 series programmable DC electronic load. It provides performance of modular system DC electronic load in a compact bench top form factor. With fast transient operation speeds and high 16bit measurement resolution, this standalone DC load can be used for testing and evaluating a variety of DC sources such as DC power supplies, DC/DC converters, batteries, battery chargers and photovoltaic arrays. It features remote sense analogue current control and monitoring, thermostatically controlled fan, CR-LED mode to simulate loading behaviour of LEDs. The DC load can operate in CC, CV, CR and CW mode and be configured to provide a dynamically changing load to DC source with fast load switching times. Versatile internal, external and remote triggering options allow dynamic load behaviour to be synchronized with other events. To ensure reliability of testing, 8600 series provides power-on system self test and numerous protections.

                                                                                                    • 2500W input power, 0V to 500V operating voltage, 0A to 100A rated current, 3U form factor
                                                                                                    • 110V/220V ±10%, 50Hz/60Hz AC input and 0°C to 40°C operating temperature
                                                                                                    • EN61010-1:2001, EU low voltage directive 2006/95/EC approved, USB (USBTMC), GPIB or RS232 interfaces
                                                                                                    • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
                                                                                                    • Built-in battery test function with voltage level, capacity level and timer stop conditions
                                                                                                    • 16bit voltage and current measurement system providing 1mV/0.1mA resolution
                                                                                                    • List mode function, transient mode up to 25KHz in CC mode
                                                                                                    • Store and recall up to 100 setups, adjustable slew rate in CC mode
                                                                                                    • Flexible triggering options via front panel, external input, timer or bus
                                                                                                    • Dimension is 439mm x 133.3mm x 580mm (W x H x D) and weight is 24.6Kg

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    8622 programmable DC electronic load, User manual, Power cord, Certificate of calibration & test report.

                                                                                                    Warnings

                                                                                                    To minimize shock hazard, the instrument chassis and cabinet must be connected to an electrical safety ground.

                                                                                                    Notes

                                                                                                    The instrument is designed to be used in office type indoor environments.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    8600 Series

                                                                                                    DC Load Type

                                                                                                    Programmable

                                                                                                    Operating Voltage Max

                                                                                                    500V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Power Rating

                                                                                                    2.5kW

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    100A

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)