Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Bench Power Supplies & Loads
                                                                                                    4. DC Electronic Loads
                                                                                                    Print Page

                                                                                                    8514B

                                                                                                    DC Electronic Load, 8500B Series, 1.5 kW, Programmable, 0 V, 120 V, 240 A

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 8514B
                                                                                                    B&K PRECISION 8514B
                                                                                                    B&K PRECISION 8514B
                                                                                                    B&K PRECISION 8514B
                                                                                                    B&K PRECISION 8514B
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No8514B
                                                                                                    Newark Part No.40AH1291
                                                                                                    Product Range8500B Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,890.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,890.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No8514B
                                                                                                    Newark Part No.40AH1291
                                                                                                    Product Range8500B Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range8500B Series
                                                                                                    Power Rating1.5kW
                                                                                                    DC Load TypeProgrammable
                                                                                                    Operating Voltage Min0V
                                                                                                    Operating Voltage Max120V
                                                                                                    Operating Current Max240A
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    • 8500B series 120V, 240A, 1500W programmable DC electronic load
                                                                                                    • CC/CV/CR/CW operating modes
                                                                                                    • 16-bit voltage and current measurement system providing up to 0.1mV / 0.1mA resolution
                                                                                                    • Transient mode up to 10KHz in CC mode
                                                                                                    • List mode function for custom step sequences
                                                                                                    • Supports both SCPI and backwards compatible 8500 series protocol
                                                                                                    • Store and recall up to 100 instrument settings
                                                                                                    • Adjustable slew rate in CC mode
                                                                                                    • Flexible triggering options via front panel, external input, timer, or bus
                                                                                                    • Built-in battery test function, specify cut-off voltage, capacity level, and time
                                                                                                    • Test modes to validate the OCP/OPP protection functions of a power supply
                                                                                                    • OVP/OCP/OPP/OTP including local and remote reverse voltage (LRV/RRV) protection
                                                                                                    • Remote sense and short-circuit test
                                                                                                    • Analog current monitoring
                                                                                                    • Two thermostatically controlled fans (linear-speed control to minimize noise)
                                                                                                    • Integrated meter measures voltage, current, & power
                                                                                                    • Rack-mountable

                                                                                                    Contents

                                                                                                    Programmable DC electronic load, Power cord, USB cable, certificate of calibration, USB to TTL serial converter IT-E132B, Rack-mount ears.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    8500B Series

                                                                                                    DC Load Type

                                                                                                    Programmable

                                                                                                    Operating Voltage Max

                                                                                                    120V

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    Power Rating

                                                                                                    1.5kW

                                                                                                    Operating Voltage Min

                                                                                                    0V

                                                                                                    Operating Current Max

                                                                                                    240A

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)