2. Test & Measurement
                                                                                                  3. Signal Generators & Counters
                                                                                                  4. Arbitrary / Function / Pulse / RF Generators
                                                                                                  5. Arbitrary / Function / Pulse Generators
                                                                                                  Print Page

                                                                                                  4055B

                                                                                                  Function Generator, Arbitrary, 2 Channel, 60 MHz, 4050B Series

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 4055B
                                                                                                  B&K PRECISION 4055B
                                                                                                  B&K PRECISION 4055B
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No4055B
                                                                                                  Newark Part No.06AC3870
                                                                                                  Product Range4050B Series
                                                                                                  Also Known AsBK4055B
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 14 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1,165.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,165.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No4055B
                                                                                                  Newark Part No.06AC3870
                                                                                                  Product Range4050B Series
                                                                                                  Also Known AsBK4055B
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Signal Generator TypeArbitrary, Function, Pulse
                                                                                                  No. of Channels2 Channel
                                                                                                  Product Range4050B Series
                                                                                                  Bandwidth60MHz
                                                                                                  Signal Generator ModulationAM, ASK, FM, FSK, PM, PSK, PWM
                                                                                                  Manufacturer Warranty3 Years
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 4055B from B&K Precision is a 4050B series dual channel function/arbitrary waveform generator. It is capable of generating stable and precise sine, square, triangle, pulse and arbitrary waveforms. With an easy to read colour display and intuitive user interface with numeric keypad, this instrument offers plenty of features including linear/logarithmic sweep, built-in counter, extensive modulation and triggering capabilities, a continuously variable DC offset and a high performance 14bit, 150MSa/s arbitrary waveform generator. CH1 and CH2 outputs can both be varied from 0 to 10Vpp into 50 ohm. Easily create custom arbitrary waveforms using the included waveform editing software or use any of the 196 built-in predefined arbitrary waveforms. More than 1000 user-defined 16K point arbitrary waveforms can be saved to instrument. LabVIEW drivers allow users to conveniently load and save .csv or .txt file data directly into the arb memory without having to use waveform editing software.

                                                                                                  • Sine & square frequency range from 1μHz to 60MHz, arbitrary frequency range from 1μHz to 12.5MHz
                                                                                                  • Pulse frequency range from 1μHz to 12.5MHz, triangle & ramp frequency range from 1μHz to 500KHz
                                                                                                  • Large 4.3" TFT LCD display 480 x 272 resolution
                                                                                                  • Capable of generating low jitter pulse waveforms
                                                                                                  • AM/DSB-AM/ASK/FM/FSK/PM/PSK/PWM modulation functions
                                                                                                  • Variable DC offset, adjustable duty cycle, internal/external triggering, gate and burst mode
                                                                                                  • Synchronize the phase of both channels with the push of a button
                                                                                                  • Convenient channel copy, track and combine functions
                                                                                                  • LAN, USB device port (USBTMC-compliant) and front panel USB host port, GPIB connectivity
                                                                                                  • Dimension is (W x H x D) 263mm x 96mm x 295mm and weight is 3.32Kg (7.32lbs)

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  4055B function/arbitrary waveform generator, Getting started manual, Instruction manual (downloadable), AC power cord, USB type A to type B cable, Certificate of calibration.

                                                                                                  Technical Specifications

                                                                                                  Signal Generator Type

                                                                                                  Arbitrary, Function, Pulse

                                                                                                  Product Range

                                                                                                  4050B Series

                                                                                                  Signal Generator Modulation

                                                                                                  AM, ASK, FM, FSK, PM, PSK, PWM

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  No. of Channels

                                                                                                  2 Channel

                                                                                                  Bandwidth

                                                                                                  60MHz

                                                                                                  Manufacturer Warranty

                                                                                                  3 Years

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  Technical Docs (2)

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 4055B

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)