2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    2841

                                                                                                    Ohmmeter, 4-Wire, 100nohm to 100Mohm, 0.1 µohm, 1 A, 0.0001, 89 mm

                                                                                                    B&K PRECISION
                                                                                                    B&K PRECISION 2841
                                                                                                    B&K PRECISION 2841
                                                                                                    B&K PRECISION 2841
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2841
                                                                                                    Newark Part No.31AC2753
                                                                                                    Product Range2840 Series
                                                                                                    Also Known AsBK2841
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,995.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,995.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2841
                                                                                                    Newark Part No.31AC2753
                                                                                                    Product Range2840 Series
                                                                                                    Also Known AsBK2841
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection4-Wire
                                                                                                    Resistance Measurement Range100nohm to 100Mohm
                                                                                                    Resolution (ohm)0.1µohm
                                                                                                    Test Current1A
                                                                                                    Accuracy0.0001
                                                                                                    External Height89mm
                                                                                                    External Width215mm
                                                                                                    External Depth360mm
                                                                                                    Weight2.9kg
                                                                                                    Product Range2840 Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 2841 from B&K Precision is a 2840 series DC resistance meter. It features high accuracy and resolution measurements in milliohm range. This meter is ideally suited for measuring contact resistance of relays, switches and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3inch TFT LCD colour touch screen and keypad provide intuitive operation. It adds extended range, accuracy, temperature measurement and functions. The 2841 includes two temperature compensation functions: correction (TC) and conversion (∆t). The handler interface with high speed measurement capabilities enable 2841 to evaluate a large quantity of components and be integrated into an automated test system. The resistance measurement range from 20mohm to 100Mohm (LPR off), 2ohm to 2Kohm (LPR on) and temperature range from -10 to 39.9°C and 40°C to 99.9°C (Pt500). It has dimensions (W x H x D) is 215 x 89 x 360mm, weight is 2.92Kg and <lt/> 30VA power consumption.

                                                                                                    • Manual or auto ranging, RS232, LAN, USB (USBTMC and virtual COM), 110VAC to 240VAC AC input
                                                                                                    • R, R-T, T, LPR, LPR-T functions, low power resistance mode to protect DUT
                                                                                                    • 0.1µohm to 100Mohm display range, 0.01% basic accuracy, 0.1µohm resolution, 5 1/2 displayed digits
                                                                                                    • Adjustable measurement speed for fast readout or better accuracy, 0°C to 40°C operating temperature
                                                                                                    • Fast measurement speed up to 20ms/reading to increase manufacturing throughput
                                                                                                    • Touch screen to zoom/select/enter values, intuitive user interface, 11+auto resistance measurements
                                                                                                    • Offset voltage compensation (OVC)
                                                                                                    • Bin sorting with statistical measurement, store/recall 30 instrument settings
                                                                                                    • Screen capture to USB drive, selectable power line filter, trigger delay
                                                                                                    • 50 pin handler interface connector for easy integration with component handler

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    2841 DC resistance meter, AC power cord, User manual (downloadable), Temperature probe TPTC2, Kelvin test leads (TLDK1), Test report and certificate of calibration.

                                                                                                    Warnings

                                                                                                    It uses components which can be damaged by ESD. To avoid damage, follow proper procedures for handling, storing and transporting parts and subassemblies which contain ESD sensitive components.

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    4-Wire

                                                                                                    Resolution (ohm)

                                                                                                    0.1µohm

                                                                                                    Accuracy

                                                                                                    0.0001

                                                                                                    External Width

                                                                                                    215mm

                                                                                                    Weight

                                                                                                    2.9kg

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Resistance Measurement Range

                                                                                                    100nohm to 100Mohm

                                                                                                    Test Current

                                                                                                    1A

                                                                                                    External Height

                                                                                                    89mm

                                                                                                    External Depth

                                                                                                    360mm

                                                                                                    Product Range

                                                                                                    2840 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)