1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Resistivity Meters
                                                                                                    Print Page

                                                                                                    2840

                                                                                                    Ohmmeter, 4-Wire, 1µohm to 20kohm, 1 µohm, 1 A, 0.1%, 89 mm

                                                                                                    B&K PRECISION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    B&K PRECISION 2840
                                                                                                    B&K PRECISION 2840
                                                                                                    B&K PRECISION 2840
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2840
                                                                                                    Newark Part No.31AC2752
                                                                                                    Product Range2840 Series
                                                                                                    Also Known AsBK2840
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    3 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$799.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $799.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    B&K PRECISION
                                                                                                    ManufacturerB&K PRECISION
                                                                                                    Manufacturer Part No2840
                                                                                                    Newark Part No.31AC2752
                                                                                                    Product Range2840 Series
                                                                                                    Also Known AsBK2840
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Wire Connection4-Wire
                                                                                                    Resistance Measurement Range1µohm to 20kohm
                                                                                                    Resolution (ohm)1µohm
                                                                                                    Test Current1A
                                                                                                    Accuracy0.1%
                                                                                                    External Height89mm
                                                                                                    External Width215mm
                                                                                                    External Depth360mm
                                                                                                    Weight3.9kg
                                                                                                    Product Range2840 Series
                                                                                                    SVHCNo SVHC (07-Nov-2024)

                                                                                                    Product Overview

                                                                                                    The 2840 from B&K Precision is a 2840 series DC resistance meter. It features high accuracy and resolution measurements in milliohm range. This meter is ideally suited for measuring contact resistance of relays, switches and PCB traces, typically outside the resistance range of multimeters. The vivid 4.3inch TFT LCD colour touch screen and keypad provide intuitive operation. It feature low power resistance testing (LPR) modes and variable measurement speeds that are suited for a wide range of applications. The handler interface with high speed measurement capabilities enable the 2840 series to evaluate a large quantity of components and be integrated into an automated test system. The resistance measurement range from 20mohm to 20Kohm (LPR off), 2ohm to 2Kohm (LPR on). It has dimensions (W x H x D) is 215 x 89 x 360mm, weight is 3.9Kg and <lt/> 30VA power consumption.

                                                                                                    • Manual or auto ranging, RS232, USB (USBTMC and virtual COM), 110VAC to 220VAC AC input
                                                                                                    • R and LPR functions, low power resistance mode to protect DUT
                                                                                                    • 1µohm to 20Kohm display range, 0.1% basic accuracy, 1µohm resolution, 4 1/2 displayed digits
                                                                                                    • Adjustable measurement speed for fast readout or better accuracy, 0°C to 40°C operating temperature
                                                                                                    • Fast measurement speed up to 20ms/reading to increase manufacturing throughput
                                                                                                    • Touch screen to zoom/select/enter values, intuitive user interface, 7+auto resistance measurements
                                                                                                    • BIN comparator function to sort components in up to 10* bin locations
                                                                                                    • Bin sorting with statistical measurement, store/recall 30 instrument settings
                                                                                                    • Screen capture to USB drive, selectable power line filter, trigger delay
                                                                                                    • 9 pin handler interface connector for easy integration with component handler

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    2840 DC resistance meter, AC power cord, User manual (downloadable), Kelvin test leads (TLDK1), Test report and certificate of calibration.

                                                                                                    Warnings

                                                                                                    It uses components which can be damaged by ESD. To avoid damage, follow proper procedures for handling, storing and transporting parts and subassemblies which contain ESD sensitive components.

                                                                                                    Technical Specifications

                                                                                                    Wire Connection

                                                                                                    4-Wire

                                                                                                    Resolution (ohm)

                                                                                                    1µohm

                                                                                                    Accuracy

                                                                                                    0.1%

                                                                                                    External Width

                                                                                                    215mm

                                                                                                    Weight

                                                                                                    3.9kg

                                                                                                    SVHC

                                                                                                    No SVHC (07-Nov-2024)

                                                                                                    Resistance Measurement Range

                                                                                                    1µohm to 20kohm

                                                                                                    Test Current

                                                                                                    1A

                                                                                                    External Height

                                                                                                    89mm

                                                                                                    External Depth

                                                                                                    360mm

                                                                                                    Product Range

                                                                                                    2840 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (07-Nov-2024)