Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $146.000 |
Price for:Each
Minimum: 1
Multiple: 1
$146.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No2712Copy
Newark Part No.20T7316
Technical Datasheet
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 2712 is a full featured auto ranging True RMS Digital Multimeter that combines performance, value and functionality. The 40000 count LCD has a green back light that allows the meter to be used in dimly lit environments. The 2712 can measure resistance values up to 40Mohm and capacitance to 40uF. With the auto power off feature you won't have to worry about accidental battery consumption. Value-packed features make this meter a must in every tool kit.
- Magnetic hanger
- DC voltage to 1000 V
- AC voltage to 750 V
- Resistance to 2000 Mohm
- Capacitance to 20 uF
- Continuity test
- Diode test
- Logic test
- hFE Transistor test
- One-handed operation
- Measures up to 10 A (AC & DC)
Technical Specifications
SVHC
No SVHC (15-Jan-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate