2. Test & Measurement
                                                                                                  3. Bench Power Supplies & Loads
                                                                                                  4. Bench Top Power Supplies
                                                                                                  Print Page

                                                                                                  1902B

                                                                                                  Bench Power Supply, , Laboratory Grade, Single, Adjustable, 1 Output, 1 V, 60 V, 0 A, 15 A

                                                                                                  B&K PRECISION
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  B&K PRECISION 1902B
                                                                                                  B&K PRECISION 1902B
                                                                                                  B&K PRECISION 1902B
                                                                                                  B&K PRECISION 1902B
                                                                                                  B&K PRECISION 1902B
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No1902B
                                                                                                  Newark Part No.78Y9405
                                                                                                  Also Known AsBK1902B
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Deliveries start from 2/18/2026.

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$845.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $845.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  B&K PRECISION
                                                                                                  ManufacturerB&K PRECISION
                                                                                                  Manufacturer Part No1902B
                                                                                                  Newark Part No.78Y9405
                                                                                                  Also Known AsBK1902B
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply Output TypeAdjustable
                                                                                                  No. of Outputs1 Output
                                                                                                  Output Voltage Min1V
                                                                                                  Output Voltage Max60V
                                                                                                  Output Current Min0A
                                                                                                  Output Current Max15A
                                                                                                  Power Rating900W
                                                                                                  Supply Voltage Min100VAC
                                                                                                  Supply Voltage Max120VAC
                                                                                                  Manufacturer Warranty2 Years
                                                                                                  Product Range-
                                                                                                  Plug Type-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  The 1902B from B&K Precision is a bench top switching DC power supply with 1V to 60V variable output voltage and 0A to 15A variable output current. It is a laboratory grade power supply with high current output in a small, lightweight form factor. The 1902B provides various configurations of high output voltage or high output current. It features rotary encoder control knobs which make setting voltage and current fast and precise. Its dual action push button allows the user to set both coarse and fine, voltage and current levels. In addition to constant voltage (CV) and constant current (CC) modes, this high efficiency DC power supplies offer preset and remote control modes. The analogue remote control function allows output power, voltage and current to be adjusted without touching front panel of power supply. These features make 1902B suitable for a wide range of applications requiring high current including production testing, telecommunications, R&D, service and university labs.

                                                                                                  • Front panel 5A auxiliary output and maximum output power of 900W
                                                                                                  • AC voltage range from 100VAC to 120VAC (60Hz)
                                                                                                  • Saves up to three user defined voltage and current presets for quick recall
                                                                                                  • Analogue remote control function and USB interface
                                                                                                  • Overload, short circuit by constant current, overvoltage and overtemperature protection
                                                                                                  • Efficiency of 87% and switching frequency from 65KHz to 85KHz
                                                                                                  • Three user defined voltage and current presets
                                                                                                  • Operating temperature range from 0 °C to 40°C
                                                                                                  • 3 digit LED (±0.2% + 3 counts) voltage and current meter display
                                                                                                  • Dimension is 200mm x 90mm x 275mm (W x H x D) and weight is 3.2Kg

                                                                                                  Applications

                                                                                                  Test & Measurement

                                                                                                  Contents

                                                                                                  1902B DC power supply, Power cord, instruction manual, USB cable, Remote control connector.

                                                                                                  Warnings

                                                                                                  The device can be damaged by ESD. To avoid damage, be sure to follow proper procedures for handling, storing, transporting parts & subassemblies which contain ESD sensitive components.

                                                                                                  Notes

                                                                                                  Before connecting the line cord to AC mains, check rear panel AC line voltage indicator. Applying a line voltage other than indicated voltage can destroy AC line fuses.

                                                                                                  Technical Specifications

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable

                                                                                                  Output Voltage Min

                                                                                                  1V

                                                                                                  Output Current Min

                                                                                                  0A

                                                                                                  Power Rating

                                                                                                  900W

                                                                                                  Supply Voltage Max

                                                                                                  120VAC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Voltage Max

                                                                                                  60V

                                                                                                  Output Current Max

                                                                                                  15A

                                                                                                  Supply Voltage Min

                                                                                                  100VAC

                                                                                                  Manufacturer Warranty

                                                                                                  2 Years

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for 1902B

                                                                                                  1 Product Found

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)