Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerB&K PRECISION
Manufacturer Part No1856DCopy
Newark Part No.97J8046
Also Known AsBK1856D
Your Part Number
No Longer Available
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1856DCopy
Newark Part No.97J8046
Also Known AsBK1856D
Bandwidth-
Counter Measuring FunctionsFrequency, Period, Totalise
Test Frequency Range0.1Hz to 3.5GHz
No. of Digits / Alpha9
Sensitivity30mVrms
External Height90mm
External Width240mm
External Depth270mm
Product Range-
Plug Type-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The model 1856D provides versatility and reliability for a broad spectrum of laboratory and service applications.
- RS232 Interface
- Wide measuring range up to 3.5GHz nine digit LED display
- Period mode for accurate low frequency measurement
- Totalize mode permits counting of individual events
- Accurate TCO (Temperature Compensated Oscillator) time base
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Technical Specifications
Bandwidth
-
Test Frequency Range
0.1Hz to 3.5GHz
Sensitivity
30mVrms
External Width
240mm
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Counter Measuring Functions
Frequency, Period, Totalise
No. of Digits / Alpha
9
External Height
90mm
External Depth
270mm
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate