Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No1696B
Newark Part No.39AH4177
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $529.000 |
Price for:Each
Minimum: 1
Multiple: 1
$529.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No1696B
Newark Part No.39AH4177
Technical Datasheet
Power Supply Output TypeProgrammable
No. of Outputs1 Output
Output Voltage Min1V
Output Voltage Max20V
Output Current Min0A
Output Current Max10A
Power Rating200W
Supply Voltage Min100VAC
Supply Voltage Max240VAC
Manufacturer Warranty2 Years
Product Range-
Plug Type-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- 1696B series 200W programmable DC power supplies
- Built-in voltage, current and power meter
- List mode (timed programming) program up to 20 steps
- Automatic CV/CC crossover operation
- Overvoltage (OVP), overcurrent (OCP), overtemperature (OTP) and key-lock function
- Control up to 31 power supplies from one PC through RS485
- Store up to 10 voltage and current combinations for quick output
- Large back-lit LCD display
- Thermostatically-controlled fan with linear-speed control to minimize fan noise
- USB and RS485 interfaces, supports basic SCPI commands
Contents
Programmable DC power supply, PC software, RS485 adapter, USB cable, and test report.
Technical Specifications
Power Supply Output Type
Programmable
Output Voltage Min
1V
Output Current Min
0A
Power Rating
200W
Supply Voltage Max
240VAC
Product Range
-
SVHC
No SVHC (07-Nov-2024)
No. of Outputs
1 Output
Output Voltage Max
20V
Output Current Max
10A
Supply Voltage Min
100VAC
Manufacturer Warranty
2 Years
Plug Type
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate