Need more?
| Quantity | Price |
|---|---|
| 1+ | $1,735.000 |
Product Information
Alternatives for 785887-01
1 Product Found
Product Overview
785887-01 is a USRP™ B200mini-i that delivers a 1×1 SDR/cognitive radio in the size of a business card. With a wide frequency range from 70 MHz to 6 GHz and a user-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA, this flexible and compact platform is ideal for both hobbyist and OEM applications. The RF front end uses the Analog Devices AD9364 RFIC transceiver with 56 MHz of instantaneous bandwidth. The board is bus-powered by a high-speed USB 3.0 connection for streaming data to the host computer. The USRP B200mini-i also includes connectors for GPIO, JTAG, and synchronization with a 10MHz clock reference or PPS time reference input signal. The USRP Hardware Driver™ (UHD) software API supports all USRP products and enables users to efficiently develop applications then seamlessly transition designs between platforms as requirements expand.
- Full duplex operation
- User-programmable, industrial-grade Xilinx Spartan-6 XC6SLX75 FPGA
- Fast and convenient bus-powered USB 3.0 connectivity
- Synchronization with 10MHz clock reference or PPS time reference
- GPIO and JTAG for control and debug capabilities
- Full aluminum enclosure
- 3.27inch x 2inch x 0.33inch form factor
- USRP Hardware Driver™ (UHD) open-source software API version 3.9.0 or later
Technical Specifications
70MHz to 6GHz
Xilinx Spartan-6 XC6SLX75
1Channels
USRP B200MINI-I
56MHz
1Channels
USB 3.0
To Be Advised
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate