ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. SoCs / MPSoCs / RFSoCs
                                                                                                    Print Page

                                                                                                    CY8C4248AZI-L485

                                                                                                    MCU, ARM CORTEX-M0, 48MHZ, TQFP-64

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON CY8C4248AZI-L485
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY8C4248AZI-L485
                                                                                                    Newark Part No.27AC2887
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoCY8C4248AZI-L485
                                                                                                    Newark Part No.27AC2887
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Range-
                                                                                                    CPU Speed48MHz
                                                                                                    Data Bus Width32bit
                                                                                                    No. of Bits32bit
                                                                                                    Core ArchitectureARM Cortex-M0
                                                                                                    MPU Case StyleTQFP
                                                                                                    No. of Pins64Pins
                                                                                                    MPU FamilyPSoC 4
                                                                                                    MPU SeriesPSoC 4200-L
                                                                                                    MCU Case StyleTQFP
                                                                                                    Embedded Interface TypeCAN, I2C, SPI, UART, USB
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Data Bus Width

                                                                                                    32bit

                                                                                                    Core Architecture

                                                                                                    ARM Cortex-M0

                                                                                                    No. of Pins

                                                                                                    64Pins

                                                                                                    MPU Series

                                                                                                    PSoC 4200-L

                                                                                                    Embedded Interface Type

                                                                                                    CAN, I2C, SPI, UART, USB

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    CPU Speed

                                                                                                    48MHz

                                                                                                    No. of Bits

                                                                                                    32bit

                                                                                                    MPU Case Style

                                                                                                    TQFP

                                                                                                    MPU Family

                                                                                                    PSoC 4

                                                                                                    MCU Case Style

                                                                                                    TQFP

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A991A2
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product