1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Temperature Measurement & Thermal Imaging
                                                                                                    4. IR Thermometers
                                                                                                    Print Page

                                                                                                    IR608A

                                                                                                    IR / Infrared Thermometer, -18°C to +400°C, 2 %, 0 °C, 50 °C

                                                                                                    AMPROBE - FLUKE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMPROBE - FLUKE IR608A
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoIR608A
                                                                                                    Newark Part No.55M0777
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 3 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$159.990
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $159.99
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    AMPROBE - FLUKE
                                                                                                    ManufacturerAMPROBE - FLUKE
                                                                                                    Manufacturer Part NoIR608A
                                                                                                    Newark Part No.55M0777
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Temperature Measuring Range-18°C to +400°C
                                                                                                    Accuracy %2%
                                                                                                    Operating Temperature Min0°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The IR608A is an infrared thermometer with a laser pointer for easy targeting. A quick and effective diagnostic tool for identifying problems in a wide variety of applications like HVAC/R, fire safety and protection, industrial maintenance automotive and quality control. The IR608A is robust yet lightweight with a solid ergonomic design.

                                                                                                    • Small enough to fit in your pocket
                                                                                                    • Measuring range – 18 °C to 400 °C (0 ºF to 750 °F)
                                                                                                    • Fixed emissivity at 0.95
                                                                                                    • Laser sighting for accurate targeting (CE EN60825 certified class II)
                                                                                                    • Display hold
                                                                                                    • Fast response time
                                                                                                    • Distance to spot size ratio 8:1
                                                                                                    • Accuracy to 2 %
                                                                                                    • Backlit display
                                                                                                    • Battery included
                                                                                                    • Distance to spot size 8:1
                                                                                                    • Low battery indicator: battery icon appears in display

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Test & Measurement, Portable Devices

                                                                                                    Contents

                                                                                                    Battery (installed), user manual.

                                                                                                    Technical Specifications

                                                                                                    Temperature Measuring Range

                                                                                                    -18°C to +400°C

                                                                                                    Operating Temperature Min

                                                                                                    0°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Accuracy %

                                                                                                    2%

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised