Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerTENMA
Manufacturer Part No72-1012.
Newark Part No.94AC6575
Technical Datasheet
No. of Digits4.5
DMM Connectivity-
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.2Gohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty-
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Manual ranging digital multimeter with 20,000 count display
- Measure AC/DC voltage and current
- Measure resistance, capacitance, frequency and temperature
- Test diodes, transistors and continuity buzzer
- Data hold function to temporarily store values
- Backlit LCD makes it easy to view in low-light conditions
- AC or DC (battery) powered option
- Overload protection
Contents
Multimeter, Test lead, Crocodile clip, Point contact temperature probe, Multi-purpose socket, AC 220V power cord, Power adaptor.
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
10A
Resistance Measure Max
0.2Gohm
Current Measure DC Max
10A
Manufacturer Warranty
-
Plug Type
-
DMM Connectivity
-
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate