Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Audio / Video
                                                                                                    3. Pro Audio
                                                                                                    4. Amplifiers
                                                                                                    Print Page

                                                                                                    GS250D

                                                                                                    250 Watt Gold Seal Series Mixer Amplifier

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    BOGEN COMMUNICATIONS GS250D
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoGS250D
                                                                                                    Newark Part No.84Y7397
                                                                                                    Product RangeGold Seal Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 5 week(s)

                                                                                                    Product Information

                                                                                                    BOGEN COMMUNICATIONS
                                                                                                    ManufacturerBOGEN COMMUNICATIONS
                                                                                                    Manufacturer Part NoGS250D
                                                                                                    Newark Part No.84Y7397
                                                                                                    Product RangeGold Seal Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeGold Seal Series
                                                                                                    Plug Type-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    Audio Enhancement Circuit adds presence and intelligibility to vocals when paging. The dual function 10 band equalizer can be used for feedback control or acoustic shaping, providing ±12dB of boost or cut from 62.5Hz~16KHz in acoustic mode and from 125Hz~8KHz in feedback control mode. Other features include automatic level control, automatic muting with a VOX circuit, and a variable mute level. Six Lo-Z balanced microphone, 2 Hi-Z auxiliary sources and a telephone paging input (Mic 5 is switch-selected for mic or telephone line; Mic 6 is switch-selected for microphone or Aux 1). Mics 1 through 4 use XLR-type connectors, Aux input is via RCA phono jacks and all other connectors use pluggable screw terminals. Phantom power is supplied for use with condenser microphones. Microphone precedence connections are included for mic 1, 2, 3, 5/Tel, 6/Aux 1 and Aux 2. Outputs

                                                                                                    • Taps for 4Ω and 8Ω speakers, and for 25V, 25VCT, 70V and 100V line
                                                                                                    • Long life, low maintenance, roadproof construction
                                                                                                    • Preamp out/power amp in loop is provided to insert signal processing equipment Power Options

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    Gold Seal Series

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Technical Data Sheet EN

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised