2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. ARM Microcontrollers
                                                                                                    5. Results

                                                                                                    2 Product Results Found for "26Y5907"

                                                                                                    Find a huge range of ARM Microcontrollers at Newark Electronics. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics
                                                                                                    View
                                                                                                    Buyer
                                                                                                    Engineer
                                                                                                    Manufacturer
                                                                                                    Product Range
                                                                                                    Device Core
                                                                                                    Data Bus Width
                                                                                                    No. of Bits
                                                                                                    Operating Frequency Max
                                                                                                    CPU Speed
                                                                                                    Program Memory Size
                                                                                                    No. of Pins
                                                                                                    IC Case / Package
                                                                                                    No. of I/O's
                                                                                                    MCU Case Style
                                                                                                    Interfaces
                                                                                                    RAM Memory Size
                                                                                                    Embedded Interface Type
                                                                                                    ADC Channels
                                                                                                    ADC Resolution
                                                                                                    Supply Voltage Min
                                                                                                    Supply Voltage Max
                                                                                                    Operating Temperature Min
                                                                                                    Operating Temperature Max
                                                                                                    MCU Family
                                                                                                    IC Mounting
                                                                                                    MCU Series
                                                                                                    Packaging
                                                                                                    No Filter(s) Applied
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    0 Filter(s) Selected
                                                                                                    ComparePrice forQuantity
                                                                                                    STM32F407VGT6TR
                                                                                                    STMICROELECTRONICS STM32F407VGT6TR
                                                                                                    99W9913

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. ARM MCU
                                                                                                    2. Ethernet MAC
                                                                                                    3. Camera Interface
                                                                                                    4. STM32 Family STM32F4 Series Microcontrollers
                                                                                                    Each (Supplied on Cut Tape)
                                                                                                    Cut Tape
                                                                                                    Recommended replacement for 26Y5907
                                                                                                    1+
                                                                                                    $12.230
                                                                                                    10+
                                                                                                    $9.920
                                                                                                    25+
                                                                                                    $9.420
                                                                                                    50+
                                                                                                    $8.970
                                                                                                    100+
                                                                                                    $8.540
                                                                                                    More Pricing...
                                                                                                    Total:$12.23
                                                                                                    Min: 1 / Mult: 1
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    168MHz
                                                                                                    168MHz
                                                                                                    1MB
                                                                                                    100Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    82I/O's
                                                                                                    CAN, I2C, SPI, UART, USART, USB
                                                                                                    192KB
                                                                                                    CAN, I2C, SPI, UART, USART, USB
                                                                                                    16Channels
                                                                                                    12Bit
                                                                                                    1.8V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    85°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    STM32F407VGT7
                                                                                                    STMICROELECTRONICS STM32F407VGT7
                                                                                                    99W9914

                                                                                                    Data Sheet

                                                                                                    RoHS

                                                                                                    Date/Lot Code

                                                                                                    STMICROELECTRONICS
                                                                                                    1. ARM MCU
                                                                                                    2. Ethernet MAC
                                                                                                    3. Camera Interface
                                                                                                    4. STM32 Family STM32F4 Series Microcontrollers
                                                                                                    Each
                                                                                                    Recommended replacement for 26Y5907
                                                                                                    1+
                                                                                                    $13.000
                                                                                                    10+
                                                                                                    $10.220
                                                                                                    25+
                                                                                                    $9.670
                                                                                                    50+
                                                                                                    $9.180
                                                                                                    180+
                                                                                                    $8.840
                                                                                                    More Pricing...
                                                                                                    Total:$13.00
                                                                                                    Min: 1 / Mult: 1
                                                                                                    STM32 Family STM32F4 Series Microcontrollers
                                                                                                    ARM Cortex-M4
                                                                                                    32bit
                                                                                                    32 bit
                                                                                                    32bit
                                                                                                    168MHz
                                                                                                    168MHz
                                                                                                    1MB
                                                                                                    100Pins
                                                                                                    LQFP
                                                                                                    LQFP
                                                                                                    82I/O's
                                                                                                    CAN, I2C, SPI, UART, USART, USB
                                                                                                    192KB
                                                                                                    CAN, I2C, SPI, UART, USART, USB
                                                                                                    16Channels
                                                                                                    12Bit
                                                                                                    1.8V
                                                                                                    3.6V
                                                                                                    -40°C
                                                                                                    105°C
                                                                                                    Surface Mount
                                                                                                    STM32
                                                                                                    STM32F4
                                                                                                    -
                                                                                                    ComparePrice forQuantity
                                                                                                    1-2 of 2 items
                                                                                                    of 1 page(s)