Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAC244049
Newark Part No.26W7590
Your Part Number
Technical Datasheet
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $50.000 | $20.000 |
Price for:Each
Minimum: 1
Multiple: 1
$20.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC244049
Newark Part No.26W7590
Technical Datasheet
Accessory TypeProcessor Extension Pak
For Use WithPIC12F752 Family Microcontrollers
FeaturesModular Adapter Interfaces with the MPLAB REAL ICE, MPLAB ICD 3 & PICkit 3 Tools
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
AC244049 is a ICD Processor Extension Pak. This Processor Extension Pak is designed for those who wish to debug with the PIC12F752 family of microcontrollers in circuit, while freeing up I/O pins typically reserved for debugger use. The product does not have any additional debug capabilities from the production part. The included modular adapter interfaces with the MPLAB REAL ICE, MPLAB ICD 3, and PICkit 3 tools.
- Flash program memory with self read/write capability
- Mid range core, internal 8MHz oscillator
- High speed analog comparators (50nS)
- Capture compare PWM (CCP)
- 10bit analog to digital converter (ADC) with voltage reference
- Dual range 5bit digital to analog converter (DAC)
- Watchdog timer (WDT)
- Power on/Off reset, brown out reset
- In circuit serial programming (ICSP)
- High current source/sink( 2 pins with 50mA I/O, 4 pins with 25mA I/O)
Applications
Embedded Design & Development
Contents
Modular ICSP adapter, Short gold pin headers.
Technical Specifications
Accessory Type
Processor Extension Pak
Features
Modular Adapter Interfaces with the MPLAB REAL ICE, MPLAB ICD 3 & PICkit 3 Tools
SVHC
No SVHC (15-Jan-2018)
For Use With
PIC12F752 Family Microcontrollers
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability