NI
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Multimeters & Clamp Meters
                                                                                                  4. Digital Multimeters - Hand Held
                                                                                                  Print Page

                                                                                                  72-10415.

                                                                                                  True RMS Digital Multimeter, Handheld, 1000V, 10A, 22 MOhm, 220MHz, 220mF, 46 Segments

                                                                                                  TENMA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TENMA 72-10415.
                                                                                                  TENMA 72-10415.
                                                                                                  TENMA 72-10415.
                                                                                                  TENMA 72-10415.
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-10415.
                                                                                                  Newark Part No.94AC6580
                                                                                                  Product RangeDigital Multimeters
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TENMA
                                                                                                  ManufacturerTENMA
                                                                                                  Manufacturer Part No72-10415.
                                                                                                  Newark Part No.94AC6580
                                                                                                  Product RangeDigital Multimeters
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
                                                                                                  No. of Digits4
                                                                                                  DMM Response TypeTrue RMS
                                                                                                  Display Count22000
                                                                                                  Range SelectionAuto, Manual
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Voltage Measure AC Max750V
                                                                                                  Current Measure DC Max10A
                                                                                                  Current Measure AC Max10A
                                                                                                  Resistance Measure Max0.22Gohm
                                                                                                  Manufacturer Warranty-
                                                                                                  Product RangeDigital Multimeters
                                                                                                  SVHCNo SVHC (19-Jan-2021)

                                                                                                  Product Overview

                                                                                                  • Handheld digital multimeter
                                                                                                  • Measure AC/DC voltage, AC/DC current, resistance, frequency and capacitance
                                                                                                  • Diode test and continuity buzzer
                                                                                                  • Manual function select & auto ranging
                                                                                                  • Data hold function
                                                                                                  • Auto power off, low battery indication
                                                                                                  • Input impedance for DC voltage around 10Mohm
                                                                                                  • MAX / MIN / Relative Modes
                                                                                                  • Analog Bar Graph
                                                                                                  • CAT III 1000V, CAT IV 600V rated

                                                                                                  Applications

                                                                                                  Test & Measurement, Laboratory, Electronics Service, Hobby & Education, Instrumentation

                                                                                                  Contents

                                                                                                  Multimeter, Battery, Test lead, Multi-purpose socket, RS-232 Interface Cable, Instruction manual.

                                                                                                  Technical Specifications

                                                                                                  DMM Functions

                                                                                                  AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance

                                                                                                  DMM Response Type

                                                                                                  True RMS

                                                                                                  Range Selection

                                                                                                  Auto, Manual

                                                                                                  Voltage Measure AC Max

                                                                                                  750V

                                                                                                  Current Measure AC Max

                                                                                                  10A

                                                                                                  Manufacturer Warranty

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (19-Jan-2021)

                                                                                                  No. of Digits

                                                                                                  4

                                                                                                  Display Count

                                                                                                  22000

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Current Measure DC Max

                                                                                                  10A

                                                                                                  Resistance Measure Max

                                                                                                  0.22Gohm

                                                                                                  Product Range

                                                                                                  Digital Multimeters

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Software EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (19-Jan-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Prop65WarningIconWARNINGProposition 65