Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTENMA
Manufacturer Part No72-10410.
Newark Part No.94AC6579
Product RangeDigital Multimeterss
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerTENMA
Manufacturer Part No72-10410.
Newark Part No.94AC6579
Product RangeDigital Multimeterss
Technical Datasheet
No. of Digits3.75
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max750V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty-
Product RangeDigital Multimeterss
SVHCNo SVHC (19-Jan-2021)
Product Overview
This Tenma 72-10410 digital multimeter is the handheld True RMS device with the LCD backlight, analog Bar Graph, Auto and Manual functions, continuity buzzer and diode test functions. It has safety rating CAT III 1000V, CAT IV 600V and need 9V battery for its operation. Useful in different environments such as industrial, laboratory, domestic and offices.
- Handheld digital multimeter
- Measure AC/DC voltage, AC/DC current, resistance, frequency and capacitance
- Diode test and continuity buzzer
- Manual function select & auto ranging
- Data hold function
- Auto power off, low battery indication
- Input impedance for DC voltage around 10Mohm
- MAX / MIN / Relative Modes
- Analog Bar Graph
- CAT III 1000V, CAT IV 600V rated
Applications
Test & Measurement, Hobby & Education
Contents
Multimeter, Battery, Test lead, Multi-purpose socket, RS-232 Interface Cable, Instruction manual.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
750V
Current Measure AC Max
10A
Manufacturer Warranty
-
SVHC
No SVHC (19-Jan-2021)
No. of Digits
3.75
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
Digital Multimeterss
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate