1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Proximity Sensors
                                                                                                    5. Passive Infrared (PIR) Sensors
                                                                                                    Print Page

                                                                                                    EKMC1603111

                                                                                                    PIR MOTION SENSOR, DIGITAL, 3VDC to 6VDC, 170uA

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EKMC1603111
                                                                                                    PANASONIC EKMC1603111
                                                                                                    PANASONIC EKMC1603111
                                                                                                    PANASONIC EKMC1603111
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEKMC1603111
                                                                                                    Newark Part No.26T3945
                                                                                                    Product RangeEKMC VZ Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$9.690
                                                                                                    10+$9.310
                                                                                                    25+$8.890
                                                                                                    50+$8.380
                                                                                                    100+$8.110
                                                                                                    250+$7.930
                                                                                                    500+$7.790
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $9.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEKMC1603111
                                                                                                    Newark Part No.26T3945
                                                                                                    Product RangeEKMC VZ Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Detection Distance17m
                                                                                                    Detection SensitivityStandard
                                                                                                    Detection Area (Vertical)92°
                                                                                                    Detection Area (Horizontal)102°
                                                                                                    Lens TypeLong Distance
                                                                                                    Lens ColourWhite
                                                                                                    No. of Detection Zones92Zones
                                                                                                    Current Consumption Typ170µA
                                                                                                    Product RangeEKMC VZ Series
                                                                                                    Qualification-
                                                                                                    SVHC4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The EKMC1603111 from Panasonic is a long distance detection type passive infrared motion sensor in TO-5 package. This sensor detects change in infrared radiation which occurs, when there is a movement by a person or object by the change in surrounding temperature. There are several conditions to sense target such as temperature difference between target and surroundings should be 4°C, movement speed is 1.0m/s and target size is 700mm x 250mm. EKMC1603111 is mainly used in lighting, Anti crime devices, home appliances, commercial equipments and audio and visual devices.

                                                                                                    • Simplified digital output circuitry
                                                                                                    • Current consumption is 170μA
                                                                                                    • White lens colour
                                                                                                    • Lens material is polyethylene
                                                                                                    • Maximum detection range is 12m
                                                                                                    • Operating voltage range from 3VDC to 6VDC
                                                                                                    • Output current is 100μA
                                                                                                    • Excellent resistance to electromagnetic noise
                                                                                                    • High signal/noise ratio to minimize false operation
                                                                                                    • Maximum circuit stability time is 30s

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Consumer Electronics, Building Automation, Portable Devices

                                                                                                    Warnings

                                                                                                    The sensor may be damaged by ±200V of static electricity. Avoid direct hand contact with the pins and be very careful when operating the product.

                                                                                                    Technical Specifications

                                                                                                    Detection Distance

                                                                                                    17m

                                                                                                    Detection Area (Vertical)

                                                                                                    92°

                                                                                                    Lens Type

                                                                                                    Long Distance

                                                                                                    No. of Detection Zones

                                                                                                    92Zones

                                                                                                    Product Range

                                                                                                    EKMC VZ Series

                                                                                                    SVHC

                                                                                                    4,4'-isopropylidenediphenol (17-Jan-2023)

                                                                                                    Detection Sensitivity

                                                                                                    Standard

                                                                                                    Detection Area (Horizontal)

                                                                                                    102°

                                                                                                    Lens Colour

                                                                                                    White

                                                                                                    Current Consumption Typ

                                                                                                    170µA

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:4,4'-isopropylidenediphenol (17-Jan-2023)