Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerADVANTECH
Manufacturer Part NoFPM-5171G-R3BECopy
Newark Part No.97W6759
Product RangeFPM-5000G Series
Your Part Number
No Longer Available
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-5171G-R3BECopy
Newark Part No.97W6759
Product RangeFPM-5000G Series
Technical Datasheet
Meter Display TypeSXGA TFT LED LCD Color
Display Size481.93mm x 355.87mm
Display Resolution1280 x 1024 Pixels
Screen Size17"
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min0°C
Operating Temperature Max55°C
Product RangeFPM-5000G Series
SVHCTo Be Advised
Alternatives for FPM-5171G-R3BE
1 Product Found
Technical Specifications
Meter Display Type
SXGA TFT LED LCD Color
Display Resolution
1280 x 1024 Pixels
Supply Voltage Min
10VDC
Operating Temperature Min
0°C
Product Range
FPM-5000G Series
Display Size
481.93mm x 355.87mm
Screen Size
17"
Supply Voltage Max
30VDC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate