Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10315Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8819 |
| Product Range | Technik Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.130 |
Price for:Each
Minimum: 1
Multiple: 1
$20.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10315Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8819 |
| Product Range | Technik Series |
| Technical Datasheet | |
| Plier Style | Long Nose |
| Overall Length | 4.75" |
| Product Range | Technik Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
10315 is a long nose plier with cutter with ESD safe grip and serrated jaws. General purpose pliers with built-in hardened wire cutting blades. Box joint construction for durability and perfect jaw alignment. Dual leaf springs ensure opening and closing is comfortable. ESD Safe Grips provides protection against static as well as extra comfort for repetitive work. Mirror finished stainless steel (400 series) provides superior rust protection compared with standard carbon steel pliers. Induction-hardened jaws for durability.
- Manufactured from 400 series stainless steel
- Box Joint construction provides superior jaw alignment and durability
- Induction hardened jaws, dual leaf springs
- ESD safe cushioned grips
- Long nose serrated jaw style
- 1.03inch jaw length, 0.42inch head width, 0.070inch tip width
- 4.75inch overall length
Technical Specifications
| Plier Style | Long Nose |
|---|---|
| Product Range | Technik Series |
| Overall Length | 4.75" |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |