1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    ATTINY10-TSHR

                                                                                                    8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny10 Series Microcontrollers, AVR

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP ATTINY10-TSHR
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATTINY10-TSHR
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X3314
                                                                                                    Cut Tape68T3472
                                                                                                    Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    8,748 In Stock

                                                                                                    Need more?

                                                                                                    warning icon

                                                                                                    Full Reel available on backorder. Leadtime 36 weeks. Charged on dispatch. Cut Tape are In Stock
                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    Packaging Options
                                                                                                    Packaging TypeQuantityUnit Price:Total
                                                                                                    Cut Tape1$0.295$0.30
                                                                                                    Total Price $0.30
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    Cut Tape
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$0.453$0.295
                                                                                                    25+$0.412$0.295
                                                                                                    50+$0.390$0.295
                                                                                                    Full Reel
                                                                                                    QuantityPrice
                                                                                                    1+$0.377
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoATTINY10-TSHR
                                                                                                    Newark Part No.
                                                                                                    Full Reel28X3314
                                                                                                    Cut Tape68T3472
                                                                                                    Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Base NumberATtiny
                                                                                                    Product RangeAVR ATtiny Family ATtiny10 Series Microcontrollers
                                                                                                    CPU Speed12MHz
                                                                                                    Device CoreAVR
                                                                                                    Operating Frequency Max12MHz
                                                                                                    Program Memory Size1KB
                                                                                                    No. of Pins6Pins
                                                                                                    IC Case / PackageSOT-23
                                                                                                    MCU Case StyleSOT-23
                                                                                                    No. of I/O's4I/O's
                                                                                                    Embedded Interface Type-
                                                                                                    Interfaces-
                                                                                                    RAM Memory Size32Byte
                                                                                                    ADC Channels4Channels
                                                                                                    MCU FamilyAVR ATtiny
                                                                                                    ADC Resolution8Bit
                                                                                                    MCU SeriesATtiny10
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The ATTINY10-TSHR is a 8-bit high-performance low-power AVR RISC-based Microcontroller combines 1kB ISP flash memory, 32B SRAM, four general purpose I/O lines, 16 general purpose working registers, a 16-bit timer/counter with two PWM channels, internal and external interrupts, programmable watchdog timer with internal oscillator, an internal calibrated oscillator, a 4-channel/8-bit A/D converter and four software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1 MIPS per MHz, balancing power consumption and processing speed.

                                                                                                    • Advanced RISC architecture - 54 powerful instructions, most single clock cycle execution
                                                                                                    • Non-volatile program and data memories
                                                                                                    • Peripheral features - On-chip analogue comparator
                                                                                                    • In-System Programmable (at 5V, only)
                                                                                                    • External and internal interrupt sources
                                                                                                    • Low power idle, ADC noise reduction and power-down modes
                                                                                                    • Enhanced power-on reset circuit
                                                                                                    • Programmable supply voltage level monitor with interrupt and reset
                                                                                                    • Internal calibrated oscillator

                                                                                                    Applications

                                                                                                    Industrial, Computers & Computer Peripherals

                                                                                                    Technical Specifications

                                                                                                    Base Number

                                                                                                    ATtiny

                                                                                                    CPU Speed

                                                                                                    12MHz

                                                                                                    Operating Frequency Max

                                                                                                    12MHz

                                                                                                    No. of Pins

                                                                                                    6Pins

                                                                                                    MCU Case Style

                                                                                                    SOT-23

                                                                                                    Embedded Interface Type

                                                                                                    -

                                                                                                    RAM Memory Size

                                                                                                    32Byte

                                                                                                    MCU Family

                                                                                                    AVR ATtiny

                                                                                                    MCU Series

                                                                                                    ATtiny10

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Product Range

                                                                                                    AVR ATtiny Family ATtiny10 Series Microcontrollers

                                                                                                    Device Core

                                                                                                    AVR

                                                                                                    Program Memory Size

                                                                                                    1KB

                                                                                                    IC Case / Package

                                                                                                    SOT-23

                                                                                                    No. of I/O's

                                                                                                    4I/O's

                                                                                                    Interfaces

                                                                                                    -

                                                                                                    ADC Channels

                                                                                                    4Channels

                                                                                                    ADC Resolution

                                                                                                    8Bit

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    -

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Alternatives for ATTINY10-TSHR

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code