Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Speed Sensors
                                                                                                    Print Page

                                                                                                    GS101201

                                                                                                    Speed Sensor, GS1012 Series, Hall Effect, Gear Tooth, 5 to 24 Vdc, 20 mA Sink Output

                                                                                                    ZF
                                                                                                    ZF GS101201
                                                                                                    ZF GS101201
                                                                                                    ZF GS101201
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part NoGS101201
                                                                                                    Newark Part No.23C6622
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    109 In Stock

                                                                                                    200 more incoming. You can reserve stock now

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$36.620
                                                                                                    5+$35.650
                                                                                                    10+$34.680
                                                                                                    25+$33.870
                                                                                                    50+$33.070
                                                                                                    100+$32.250
                                                                                                    250+$31.440
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $36.62
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ZF
                                                                                                    ManufacturerZF
                                                                                                    Manufacturer Part NoGS101201
                                                                                                    Newark Part No.23C6622
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Output TypeSink
                                                                                                    Supply Voltage Min5VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Supply Voltage DC Min5V
                                                                                                    Supply Voltage DC Max24V
                                                                                                    Sensor TerminalsConnector
                                                                                                    Beam Angle-
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Output Current30mA
                                                                                                    Operating Temperature Max125°C
                                                                                                    Speed Sensor TypeHall Effect Gear Tooth
                                                                                                    Output Voltage400mV
                                                                                                    Output Voltage (Peak to Peak)-
                                                                                                    Inductance-
                                                                                                    Gear Pitch Range-
                                                                                                    Coil Resistance Min-
                                                                                                    Coil Resistance Max-
                                                                                                    Housing Diameter-
                                                                                                    Surface Speed-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The GS101201 is a Gear Tooth Speed Sensor, hall-effect device designed for use in applications where ferrous edge detection/near zero speed sensing is needed. They provide a sinking current output. From near zero speed up to 15kHz sensing capability. Compatible with unregulated power supply. Immune to rotational alignment. Plastic flange mount housing.

                                                                                                    • Sinusoidal vibration
                                                                                                    • Glass reinforced thermoplastic housing
                                                                                                    • -40 to 125°C Operating temperature
                                                                                                    • IP67 Protection rating

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation

                                                                                                    Technical Specifications

                                                                                                    Sensor Output Type

                                                                                                    Sink

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Supply Voltage DC Max

                                                                                                    24V

                                                                                                    Beam Angle

                                                                                                    -

                                                                                                    Output Current

                                                                                                    30mA

                                                                                                    Speed Sensor Type

                                                                                                    Hall Effect Gear Tooth

                                                                                                    Output Voltage (Peak to Peak)

                                                                                                    -

                                                                                                    Gear Pitch Range

                                                                                                    -

                                                                                                    Coil Resistance Max

                                                                                                    -

                                                                                                    Surface Speed

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Supply Voltage Min

                                                                                                    5VDC

                                                                                                    Supply Voltage DC Min

                                                                                                    5V

                                                                                                    Sensor Terminals

                                                                                                    Connector

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    Output Voltage

                                                                                                    400mV

                                                                                                    Inductance

                                                                                                    -

                                                                                                    Coil Resistance Min

                                                                                                    -

                                                                                                    Housing Diameter

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)