1. Home
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Soldering Stations & Accessories
                                                                                                    4. Soldering Iron Tips & Nozzles
                                                                                                    Print Page

                                                                                                    PT-H8

                                                                                                    Soldering Iron Tip, Screwdriver, 0.79 mm

                                                                                                    Date/Lot Code

                                                                                                    WELLER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WELLER PT-H8
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoPT-H8
                                                                                                    Newark Part No.26M8296
                                                                                                    Also Known AsGTIN UPC EAN: 037103473516
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    48 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$6.250
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $6.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    WELLER
                                                                                                    ManufacturerWELLER
                                                                                                    Manufacturer Part NoPT-H8
                                                                                                    Newark Part No.26M8296
                                                                                                    Also Known AsGTIN UPC EAN: 037103473516
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Tip / Nozzle Width0.8mm
                                                                                                    Tip / Nozzle StyleScrewdriver
                                                                                                    For Use WithWeller TC201 Series Soldering Iron
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (10-Jun-2022)

                                                                                                    Product Overview

                                                                                                    The PTH8 is a Screwdriver Soldering Tip made up of solid copper with iron plating and tinned with lead-free solder. It is suitable for use with the TCPS, TCP 12, TCP 24, TCP 42 and FE 50M soldering iron. It features chisel tip 425°C form and designed to provide maximum heat transfer from the heater to the tip.

                                                                                                    • Individually bagged

                                                                                                    Applications

                                                                                                    Maintenance & Repair

                                                                                                    Technical Specifications

                                                                                                    Tip / Nozzle Width

                                                                                                    0.8mm

                                                                                                    For Use With

                                                                                                    Weller TC201 Series Soldering Iron

                                                                                                    SVHC

                                                                                                    No SVHC (10-Jun-2022)

                                                                                                    Tip / Nozzle Style

                                                                                                    Screwdriver

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (10-Jun-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code